Tekninen dokumentti
Tekniset tiedot
Merkki
BroadcomDisplay Type
Light Bar
LED Colours
Green, Red, Yellow
Number Of Segments
10
Dominant Wavelength
585/571/626 nm
Mounting Type
Through Hole
External Dimensions
10.2 x 25.4 x 6.1mm
External Height
10.2mm
External Width
25.4mm
External Depth
6.1mm
Luminous Intensity
1900 μcd, 3500 μcd
Colour Of Face
Grey
Power Dissipation
37 mW, 50 mW, 105 mW
Forward Voltage
2.1 V, 2.2 V
Minimum Operating Temperature
-40°C
Forward Current
60 mA, 90 mA
Maximum Operating Temperature
+85°C
Operating Temperature Range
-40 → +85°C
Tuotetiedot
Broadcom HLCP-X100 and HLMP-2XXX Light Bar Arrays
The HLCP-X100 and HLMP-2XXX range of LED light bars are available in a range of sizes and colours. These LED light bars are ideal for applications which require a bright and uniform light.
HLCP-X100 and HLMP-2XXX light bars have either single or segmented light emitting areas which offer a good on-off contrast. Suitable applications for the HLCP-X100 and HLMP-2XXX light bars include; telecommunications indicators, front panel status indicators and bar graphs.
Broadcom Light Bar Arrays
€ 9,40
€ 9,40 kpl (ilman ALV)
€ 11,80
€ 11,80 kpl (Sis ALV:n)
1
€ 9,40
€ 9,40 kpl (ilman ALV)
€ 11,80
€ 11,80 kpl (Sis ALV:n)
1
Varastotiedot eivät ole tilapäisesti saatavilla.
Tarkista myöhemmin uudelleen.
Määrä | Yksikköhinta |
---|---|
1 - 9 | € 9,40 |
10 - 49 | € 8,50 |
50 - 99 | € 6,50 |
100 - 249 | € 6,00 |
250+ | € 5,40 |
Tekninen dokumentti
Tekniset tiedot
Merkki
BroadcomDisplay Type
Light Bar
LED Colours
Green, Red, Yellow
Number Of Segments
10
Dominant Wavelength
585/571/626 nm
Mounting Type
Through Hole
External Dimensions
10.2 x 25.4 x 6.1mm
External Height
10.2mm
External Width
25.4mm
External Depth
6.1mm
Luminous Intensity
1900 μcd, 3500 μcd
Colour Of Face
Grey
Power Dissipation
37 mW, 50 mW, 105 mW
Forward Voltage
2.1 V, 2.2 V
Minimum Operating Temperature
-40°C
Forward Current
60 mA, 90 mA
Maximum Operating Temperature
+85°C
Operating Temperature Range
-40 → +85°C
Tuotetiedot
Broadcom HLCP-X100 and HLMP-2XXX Light Bar Arrays
The HLCP-X100 and HLMP-2XXX range of LED light bars are available in a range of sizes and colours. These LED light bars are ideal for applications which require a bright and uniform light.
HLCP-X100 and HLMP-2XXX light bars have either single or segmented light emitting areas which offer a good on-off contrast. Suitable applications for the HLCP-X100 and HLMP-2XXX light bars include; telecommunications indicators, front panel status indicators and bar graphs.