Broadcom HFBR-1312TZ, 155MBd Fibre Optic Transmitter 1300nm, Round ST Connector, 29.8 x 12.6 x 10.2mm

RS tilauskoodi: 910-7138Tuotemerkki: BroadcomValmistajan osanumero.: HFBR-1312TZ
brand-logo

Tekninen dokumentti

Tekniset tiedot

Merkki

Broadcom

Maximum Data Rate

155MBd

Connector Shape

Round

Typical Rise Time

1.8ns

Typical Fall Time

2.2ns

Peak Wavelength

1300nm

Mounting Type

Panel Mount

Number of Pins

8

Dimensions

29.8 x 12.6 x 10.2mm

Connector Type

ST

Height

10.2mm

Length

29.8mm

Width

12.6mm

Series

HFBR-1312

Output Power

-14.5 dBm

Package Type

DIP

Forward Voltage

1.7 V

Fibre Size Range

50 → 125 μm

Tuotetiedot

HFBR-1312TZ and HFBR-2316TZ Fibre Optic Transmitter and Receiver

Avago Technologies’ HFBR-x3xx series of fibre optic transmitters and receivers provide a 1300nm fibre optic link for a wide range of data communication applications. These fibre optic devices can be auto-inserted or wave soldering can be used. Both the transmitter and receiver within the HFBR-x3xx series are compatible with 50/125 μm and 62.5/125 μm diameter optical fibre sizes, allowing for flexibility within the decision making process. Potential applications include desktop links for high speed LANs, distance extension links and telecom switch systems.

Avago Technologies HFBR-1312TZ Transmitter offers a fibre optic link and contains a 1300nm InGaAsP light emitting diode. The fibre optic transmitter is for use in data communications such as high-speed LANs, telecoms and also distance extension applications. The transmitter is pin compatible with the 0400Z series from 820nm to a greater distance.

Fibre Optics, Avago Technologies

Varastotiedot eivät ole tilapäisesti saatavilla.

€ 75,50

€ 75,50 kpl (ilman ALV)

€ 94,75

€ 94,75 kpl (Sis ALV:n)

Broadcom HFBR-1312TZ, 155MBd Fibre Optic Transmitter 1300nm, Round ST Connector, 29.8 x 12.6 x 10.2mm

€ 75,50

€ 75,50 kpl (ilman ALV)

€ 94,75

€ 94,75 kpl (Sis ALV:n)

Broadcom HFBR-1312TZ, 155MBd Fibre Optic Transmitter 1300nm, Round ST Connector, 29.8 x 12.6 x 10.2mm
Varastotiedot eivät ole tilapäisesti saatavilla.

Varastotiedot eivät ole tilapäisesti saatavilla.

Tarkista myöhemmin uudelleen.

MääräYksikköhinta
1 - 4€ 75,50
5 - 9€ 71,50
10+€ 65,50

Tekninen dokumentti

Tekniset tiedot

Merkki

Broadcom

Maximum Data Rate

155MBd

Connector Shape

Round

Typical Rise Time

1.8ns

Typical Fall Time

2.2ns

Peak Wavelength

1300nm

Mounting Type

Panel Mount

Number of Pins

8

Dimensions

29.8 x 12.6 x 10.2mm

Connector Type

ST

Height

10.2mm

Length

29.8mm

Width

12.6mm

Series

HFBR-1312

Output Power

-14.5 dBm

Package Type

DIP

Forward Voltage

1.7 V

Fibre Size Range

50 → 125 μm

Tuotetiedot

HFBR-1312TZ and HFBR-2316TZ Fibre Optic Transmitter and Receiver

Avago Technologies’ HFBR-x3xx series of fibre optic transmitters and receivers provide a 1300nm fibre optic link for a wide range of data communication applications. These fibre optic devices can be auto-inserted or wave soldering can be used. Both the transmitter and receiver within the HFBR-x3xx series are compatible with 50/125 μm and 62.5/125 μm diameter optical fibre sizes, allowing for flexibility within the decision making process. Potential applications include desktop links for high speed LANs, distance extension links and telecom switch systems.

Avago Technologies HFBR-1312TZ Transmitter offers a fibre optic link and contains a 1300nm InGaAsP light emitting diode. The fibre optic transmitter is for use in data communications such as high-speed LANs, telecoms and also distance extension applications. The transmitter is pin compatible with the 0400Z series from 820nm to a greater distance.

Fibre Optics, Avago Technologies