Tekninen dokumentti
Tekniset tiedot
Merkki
BroadcomDisplay Type
Light Bar
LED Colours
Yellow
Number Of Segments
1
Dominant Wavelength
585 nm
Mounting Type
Through Hole
External Depth
6.2mm
External Dimensions
5 x 20.3 x 6.2mm
External Height
5mm
External Width
20.3mm
Luminous Intensity
38 mcd
Colour Of Face
White
Forward Voltage
2.1 V
Operating Temperature Range
-40 → +85°C
Forward Current
20mA
Maximum Operating Temperature
+85°C
Minimum Operating Temperature
-40°C
Tuotetiedot
Broadcom HLCP-X100 and HLMP-2XXX Light Bar Arrays
The HLCP-X100 and HLMP-2XXX range of LED light bars are available in a range of sizes and colours. These LED light bars are ideal for applications which require a bright and uniform light.
HLCP-X100 and HLMP-2XXX light bars have either single or segmented light emitting areas which offer a good on-off contrast. Suitable applications for the HLCP-X100 and HLMP-2XXX light bars include; telecommunications indicators, front panel status indicators and bar graphs.
Broadcom Light Bar Arrays
€ 2,80
€ 2,80 kpl (ilman ALV)
€ 3,51
€ 3,51 kpl (Sis ALV:n)
1
€ 2,80
€ 2,80 kpl (ilman ALV)
€ 3,51
€ 3,51 kpl (Sis ALV:n)
Varastotiedot eivät ole tilapäisesti saatavilla.
1
Varastotiedot eivät ole tilapäisesti saatavilla.
Tekninen dokumentti
Tekniset tiedot
Merkki
BroadcomDisplay Type
Light Bar
LED Colours
Yellow
Number Of Segments
1
Dominant Wavelength
585 nm
Mounting Type
Through Hole
External Depth
6.2mm
External Dimensions
5 x 20.3 x 6.2mm
External Height
5mm
External Width
20.3mm
Luminous Intensity
38 mcd
Colour Of Face
White
Forward Voltage
2.1 V
Operating Temperature Range
-40 → +85°C
Forward Current
20mA
Maximum Operating Temperature
+85°C
Minimum Operating Temperature
-40°C
Tuotetiedot
Broadcom HLCP-X100 and HLMP-2XXX Light Bar Arrays
The HLCP-X100 and HLMP-2XXX range of LED light bars are available in a range of sizes and colours. These LED light bars are ideal for applications which require a bright and uniform light.
HLCP-X100 and HLMP-2XXX light bars have either single or segmented light emitting areas which offer a good on-off contrast. Suitable applications for the HLCP-X100 and HLMP-2XXX light bars include; telecommunications indicators, front panel status indicators and bar graphs.
