Broadcom1.9 V, 3.4 V Green & Red LED 1608 (0603) SMD, HSMF-C163

RS Stock No.: 178-2950Brand: BroadcomManufacturers Part No.: HSMF-C163
brand-logo
View all in LEDs

Technical Document

Specifications

LED Colours

Green, Red

Package Type

1608 (0603)

Mounting Type

Surface Mount

Number of LEDs

2

Forward Voltage

1.9 V, 3.4 V

Luminous Intensity

45 mcd

Number of Pins

4

Viewing Angle

120 °

Lens Shape

Rectangle

Dominant Wavelength

525 nm

Dimensions

1.6 x 0.8 x 0.5mm

Lens Colour

Clear

Product details

Avago HSMF-C16x Series ChipLEDs

The HSMF-C16x series, from Avago Technologies, are a series of miniature bi-colour surface mount (SMT) ChipLEDs. The HSMF-C16x LEDs are in the compact 0603 footprint to allow for a high density of components on a board. Available in a wide variety of colour options, these LEDs have diffused optics. Suitable applications for the HSMF-C16x series include; keypad backlighting, symbol indicator, LCD backlighting, pushbutton backlighting and front panel indicators.

Features of the HSMF-C16x LEDs:
- Small package: 1.6 x 0.8 x 0.5 mm (0603 package)
- Operating temperature: -40°C to +85°C
- Compatible with reflow soldering

Visible Light LEDs, Avago Technologies

Stock information temporarily unavailable.

€ 4,200.00

€ 1.05 Each (On a Reel of 4000) (Exc. Vat)

€ 5,271.00

€ 1.318 Each (On a Reel of 4000) (inc. VAT)

Broadcom1.9 V, 3.4 V Green & Red LED 1608 (0603) SMD, HSMF-C163

€ 4,200.00

€ 1.05 Each (On a Reel of 4000) (Exc. Vat)

€ 5,271.00

€ 1.318 Each (On a Reel of 4000) (inc. VAT)

Broadcom1.9 V, 3.4 V Green & Red LED 1608 (0603) SMD, HSMF-C163
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

LED Colours

Green, Red

Package Type

1608 (0603)

Mounting Type

Surface Mount

Number of LEDs

2

Forward Voltage

1.9 V, 3.4 V

Luminous Intensity

45 mcd

Number of Pins

4

Viewing Angle

120 °

Lens Shape

Rectangle

Dominant Wavelength

525 nm

Dimensions

1.6 x 0.8 x 0.5mm

Lens Colour

Clear

Product details

Avago HSMF-C16x Series ChipLEDs

The HSMF-C16x series, from Avago Technologies, are a series of miniature bi-colour surface mount (SMT) ChipLEDs. The HSMF-C16x LEDs are in the compact 0603 footprint to allow for a high density of components on a board. Available in a wide variety of colour options, these LEDs have diffused optics. Suitable applications for the HSMF-C16x series include; keypad backlighting, symbol indicator, LCD backlighting, pushbutton backlighting and front panel indicators.

Features of the HSMF-C16x LEDs:
- Small package: 1.6 x 0.8 x 0.5 mm (0603 package)
- Operating temperature: -40°C to +85°C
- Compatible with reflow soldering

Visible Light LEDs, Avago Technologies