Technical Document
Specifications
Brand
BroadcomLED Colours
Red
Package Type
3412 (1305)
Mounting Type
Surface Mount
Number of LEDs
1
Forward Voltage
1.8 V
Luminous Intensity
17 mcd
Number of Pins
2
Viewing Angle
170 °
Lens Shape
Rectangle
Dominant Wavelength
639 nm
Dimensions
3.4 x 1.25 x 1.1mm
Lens Colour
Clear
Product details
Avago HSMx-C265 Series ChipLEDs
The HSMx-C265 series, from Avago Technologies, are surface mount (SMT) Chip LEDs. They come in a reverse mount package with dimensions of 3.4 x 1.25 x 1.1 mm. These devices are ideal for LCD backlighting and side-lighting applications.
The HSMx-C265 chip LEDs are designed in an industry standard package for ease of handling and use. Various different LED colours are available in nine compact, single colour packages. Suitable applications for the HSMx-C265 Chip LEDs include; keypad backlighting, push-button backlighting, LCD backlighting, symbol backlighting and front panel indicators.
Features of the HSMx-C265 series:
- Compact package
- Industry standard footprint
- Viewing angle: 170°
- Compatible with IR solder
- Diffused optics
- Operating temperature range of -40°C to +85°C
- Various colours available
Visible Light LEDs, Avago Technologies
€ 5.76
€ 0.576 Each (In a Pack of 10) (Exc. Vat)
€ 7.23
€ 0.723 Each (In a Pack of 10) (inc. VAT)
Standard
10
€ 5.76
€ 0.576 Each (In a Pack of 10) (Exc. Vat)
€ 7.23
€ 0.723 Each (In a Pack of 10) (inc. VAT)
Standard
10
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
BroadcomLED Colours
Red
Package Type
3412 (1305)
Mounting Type
Surface Mount
Number of LEDs
1
Forward Voltage
1.8 V
Luminous Intensity
17 mcd
Number of Pins
2
Viewing Angle
170 °
Lens Shape
Rectangle
Dominant Wavelength
639 nm
Dimensions
3.4 x 1.25 x 1.1mm
Lens Colour
Clear
Product details
Avago HSMx-C265 Series ChipLEDs
The HSMx-C265 series, from Avago Technologies, are surface mount (SMT) Chip LEDs. They come in a reverse mount package with dimensions of 3.4 x 1.25 x 1.1 mm. These devices are ideal for LCD backlighting and side-lighting applications.
The HSMx-C265 chip LEDs are designed in an industry standard package for ease of handling and use. Various different LED colours are available in nine compact, single colour packages. Suitable applications for the HSMx-C265 Chip LEDs include; keypad backlighting, push-button backlighting, LCD backlighting, symbol backlighting and front panel indicators.
Features of the HSMx-C265 series:
- Compact package
- Industry standard footprint
- Viewing angle: 170°
- Compatible with IR solder
- Diffused optics
- Operating temperature range of -40°C to +85°C
- Various colours available