Brother PT-E110VP Handheld Label Printer, 12.5mm Max Label Width

RS Stock No.: 144-9288Brand: BrotherManufacturers Part No.: PTE110VPZU1
brand-logo
View all in Label Printers

Technical Document

Specifications

Brand

BROTHER

Model

PT-E110VP

Application

Industrial

Maximum Label Width

12.5mm

Handheld

Yes

Lines of Printing

2

Keyboard

Yes

Keyboard Layout

QWERTY

Resolution

180dpi

Dimensions

204 x 111 x 58mm

Width

111mm

Depth

58mm

Weight

400g

Height

204mm

Product details

PT-E110VP Handheld Electrician Label Printer

The Brother P-Touch PTE110VP allows you to create labels in various colour combinations and widths up to 12 mm. This Hand Held Label Printer is for electrical installers and contractors, the P-touch E110VP makes it easy for you to comply with electrical regulations. A QWERTY keyboard, easy-access buttons and LCD display make labelling task quick and easy

• Create durable labels up to 12 mm in width
• Dedicated functions for common labelling tasks
• 200 symbols including electrician, audio visual and Network Infrastructure
• Built-in cutter for accurate labelling

Supplied with

AC adapter
8 m flexiible 9 mm black on white tape cassette
Handy carry case
User guide
Warrenty card

Stock information temporarily unavailable.

€ 85.50

€ 85.50 Each (Exc. Vat)

€ 107.30

€ 107.30 Each (inc. VAT)

Brother PT-E110VP Handheld Label Printer, 12.5mm Max Label Width

€ 85.50

€ 85.50 Each (Exc. Vat)

€ 107.30

€ 107.30 Each (inc. VAT)

Brother PT-E110VP Handheld Label Printer, 12.5mm Max Label Width
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

BROTHER

Model

PT-E110VP

Application

Industrial

Maximum Label Width

12.5mm

Handheld

Yes

Lines of Printing

2

Keyboard

Yes

Keyboard Layout

QWERTY

Resolution

180dpi

Dimensions

204 x 111 x 58mm

Width

111mm

Depth

58mm

Weight

400g

Height

204mm

Product details

PT-E110VP Handheld Electrician Label Printer

The Brother P-Touch PTE110VP allows you to create labels in various colour combinations and widths up to 12 mm. This Hand Held Label Printer is for electrical installers and contractors, the P-touch E110VP makes it easy for you to comply with electrical regulations. A QWERTY keyboard, easy-access buttons and LCD display make labelling task quick and easy

• Create durable labels up to 12 mm in width
• Dedicated functions for common labelling tasks
• 200 symbols including electrician, audio visual and Network Infrastructure
• Built-in cutter for accurate labelling

Supplied with

AC adapter
8 m flexiible 9 mm black on white tape cassette
Handy carry case
User guide
Warrenty card