Tekninen dokumentti
Tekniset tiedot
Merkki
Broyce ControlMonitoring Application
Current
Electrical Phase
3
Contact Configuration
DPDT
Mounting Type
DIN Rail
Maximum Current Sensed
5A
Current Sensitivity
Overcurrent
Time Delay
0.2 → 10s
Series
70 Series
Height
70mm
Length
114mm
Operating Temperature Range
+60°C
Special Features
Adjustment for Trip Level & Time Delay
Minimum Operating Temperature
-20°C
Width
100mm
Maximum Operating Temperature
+60°C
Dimensions
114 x 100 x 70mm
Current Range
5A
Alkuperämaa
United Kingdom
Tuotetiedot
70POCR - 3 phase AC Current Relay
Broyce Monitor Relays
€ 197,00
€ 197,00 kpl (ilman ALV)
€ 247,24
€ 247,24 kpl (Sis ALV:n)
1
€ 197,00
€ 197,00 kpl (ilman ALV)
€ 247,24
€ 247,24 kpl (Sis ALV:n)
Varastotiedot eivät ole tilapäisesti saatavilla.
1
Varastotiedot eivät ole tilapäisesti saatavilla.
Määrä | Yksikköhinta |
---|---|
1 - 2 | € 197,00 |
3+ | € 189,00 |
Tekninen dokumentti
Tekniset tiedot
Merkki
Broyce ControlMonitoring Application
Current
Electrical Phase
3
Contact Configuration
DPDT
Mounting Type
DIN Rail
Maximum Current Sensed
5A
Current Sensitivity
Overcurrent
Time Delay
0.2 → 10s
Series
70 Series
Height
70mm
Length
114mm
Operating Temperature Range
+60°C
Special Features
Adjustment for Trip Level & Time Delay
Minimum Operating Temperature
-20°C
Width
100mm
Maximum Operating Temperature
+60°C
Dimensions
114 x 100 x 70mm
Current Range
5A
Alkuperämaa
United Kingdom
Tuotetiedot