Technical Document
Specifications
Brand
Broyce ControlSupply Voltage
24 V ac/dc, 110V ac
Mounting Type
DIN Rail
Time Range
0.5 → 10min
Number of Contacts
1
Number of Timer Functions
Single
Contact Configuration
SPDT
Time Increment
Minutes
Maximum Voltage
25 V dc, 250V ac
Switch Configuration
SPDT
Power Supply
External
Width
17.5mm
Length
89mm
Maximum Operating Temperature
+60°C
Depth
59mm
Minimum Operating Temperature
-20°C
Country of Origin
United Kingdom
Product details
M1EDO
Function - 111
LED indication for supply and relay status
Flame retardant housing to UL 94V-0
CE marked in compliance with relevant Euorpean Directives
17.5mm wide
Approvals
UL recognised component for Canada and US
Price on Asking
1
Price on Asking
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
Broyce ControlSupply Voltage
24 V ac/dc, 110V ac
Mounting Type
DIN Rail
Time Range
0.5 → 10min
Number of Contacts
1
Number of Timer Functions
Single
Contact Configuration
SPDT
Time Increment
Minutes
Maximum Voltage
25 V dc, 250V ac
Switch Configuration
SPDT
Power Supply
External
Width
17.5mm
Length
89mm
Maximum Operating Temperature
+60°C
Depth
59mm
Minimum Operating Temperature
-20°C
Country of Origin
United Kingdom
Product details
M1EDO
Function - 111
LED indication for supply and relay status
Flame retardant housing to UL 94V-0
CE marked in compliance with relevant Euorpean Directives
17.5mm wide
Approvals
UL recognised component for Canada and US