Technical Document
Specifications
Brand
BulginMounting Type
Panel Mount
Contact Configuration
DPDT
IP Rating
IP66, IP68
Manufacturer Part No.
MP0045/3E0NN000
Terminal Type
Solder Tag
Country of Origin
United Kingdom
Product details
Bulgin - MP Series
Professional range of Bulgin vandal resistant non illuminated push button switches from the MP series
Contact Form - SPST or DPCO
Mounting Style - Panel or Through Hole
Termination Style - Screw or Solder
Body Material - Stainless Steel or Chrome Plated Brass
Various current ratings available
€ 13.60
€ 13.60 Each (Exc. Vat)
€ 17.07
€ 17.07 Each (inc. VAT)
1
€ 13.60
€ 13.60 Each (Exc. Vat)
€ 17.07
€ 17.07 Each (inc. VAT)
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Quantity | Unit price |
---|---|
1 - 4 | € 13.60 |
5 - 9 | € 13.20 |
10+ | € 12.60 |
Technical Document
Specifications
Brand
BulginMounting Type
Panel Mount
Contact Configuration
DPDT
IP Rating
IP66, IP68
Manufacturer Part No.
MP0045/3E0NN000
Terminal Type
Solder Tag
Country of Origin
United Kingdom
Product details
Bulgin - MP Series
Professional range of Bulgin vandal resistant non illuminated push button switches from the MP series
Contact Form - SPST or DPCO
Mounting Style - Panel or Through Hole
Termination Style - Screw or Solder
Body Material - Stainless Steel or Chrome Plated Brass
Various current ratings available