Bulgin Circular Connector, 8 Contacts, Front Mount, Miniature Connector, Plug, Male, IP68, Buccaneer 400 Series

RS tilauskoodi: 426-1035Tuotemerkki: BulginValmistajan osanumero.: PX0412/08P
brand-logo

Tekninen dokumentti

Tekniset tiedot

Merkki

Bulgin

Number Of Contacts

8

Mounting Type

Front Mount

Connector Size

Miniature

Plug/Socket

Plug

Contact Gender

Male

Termination Method

Crimp, Solder

IP Rating

IP68

Current Rating

5.0A

Series

Buccaneer 400

Body Orientation

Straight

Voltage Rating

125.0 V

Mating Type

Threaded

Shell Size

16

Housing Material

Polymer

Shielded/Unshielded

Unshielded

Strain Relief

No

Contact Plating

Gold

Minimum Operating Temperature

-40°C

Contact Material

Copper

Maximum Operating Temperature

+80°C

Alkuperämaa

Tunisia

Tuotetiedot

Panel Plugs and Socket Shells

Micro Buccaneer 400

The 400 series provides a compact secure connection where a high level of environmental sealing is required. For applications that require mains or signal transmissions where space is a premium, such as navigation and radar equipment, test equipment, data communications equipment, loggers, telemetry equipment, robotics and metering equipment.

Varastotiedot eivät ole tilapäisesti saatavilla.

€ 12,40

€ 12,40 kpl (ilman ALV)

€ 15,56

€ 15,56 kpl (Sis ALV:n)

Bulgin Circular Connector, 8 Contacts, Front Mount, Miniature Connector, Plug, Male, IP68, Buccaneer 400 Series

€ 12,40

€ 12,40 kpl (ilman ALV)

€ 15,56

€ 15,56 kpl (Sis ALV:n)

Bulgin Circular Connector, 8 Contacts, Front Mount, Miniature Connector, Plug, Male, IP68, Buccaneer 400 Series
Varastotiedot eivät ole tilapäisesti saatavilla.

Varastotiedot eivät ole tilapäisesti saatavilla.

Tarkista myöhemmin uudelleen.

MääräYksikköhinta
1 - 9€ 12,40
10 - 49€ 11,40
50 - 99€ 10,60
100+€ 9,40

Tekninen dokumentti

Tekniset tiedot

Merkki

Bulgin

Number Of Contacts

8

Mounting Type

Front Mount

Connector Size

Miniature

Plug/Socket

Plug

Contact Gender

Male

Termination Method

Crimp, Solder

IP Rating

IP68

Current Rating

5.0A

Series

Buccaneer 400

Body Orientation

Straight

Voltage Rating

125.0 V

Mating Type

Threaded

Shell Size

16

Housing Material

Polymer

Shielded/Unshielded

Unshielded

Strain Relief

No

Contact Plating

Gold

Minimum Operating Temperature

-40°C

Contact Material

Copper

Maximum Operating Temperature

+80°C

Alkuperämaa

Tunisia

Tuotetiedot

Panel Plugs and Socket Shells

Micro Buccaneer 400

The 400 series provides a compact secure connection where a high level of environmental sealing is required. For applications that require mains or signal transmissions where space is a premium, such as navigation and radar equipment, test equipment, data communications equipment, loggers, telemetry equipment, robotics and metering equipment.