Burkert Solenoid Valve Connector for use with Solenoid Valve

RS Stock No.: 803-231Brand: BurkertManufacturers Part No.: 008367
brand-logo
View all in Solenoid Valve Accessories

Technical Document

Specifications

Brand

Burkert

Accessory Type

Connector

For Use With

Solenoid valve

Country of Origin

Germany

Product details

Series 2506 and 2508 3-pin DIN Connectors

2-pole and earth
For use with Burkert solenoid valve manifolds
Operating current: 10A max
Spike suppression: 20ms
Modular plastic-bodied design for mounting flexibility in restricted spaces
Silver-plated brass terminals
G 1/2 control port
Protection class to IP65

You may be interested in
Stock information temporarily unavailable.

€ 13.20

€ 13.20 Each (Exc. Vat)

€ 16.57

€ 16.57 Each (inc. VAT)

Burkert Solenoid Valve Connector for use with Solenoid Valve

€ 13.20

€ 13.20 Each (Exc. Vat)

€ 16.57

€ 16.57 Each (inc. VAT)

Burkert Solenoid Valve Connector for use with Solenoid Valve
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

QuantityUnit price
1 - 4€ 13.20
5 - 9€ 12.60
10 - 24€ 11.90
25+€ 11.60
You may be interested in

Technical Document

Specifications

Brand

Burkert

Accessory Type

Connector

For Use With

Solenoid valve

Country of Origin

Germany

Product details

Series 2506 and 2508 3-pin DIN Connectors

2-pole and earth
For use with Burkert solenoid valve manifolds
Operating current: 10A max
Spike suppression: 20ms
Modular plastic-bodied design for mounting flexibility in restricted spaces
Silver-plated brass terminals
G 1/2 control port
Protection class to IP65

You may be interested in