Burkert Solenoid Valve 141246, 2 port(s) , NC, 230 V ac, 1in

RS tilauskoodi: 468-015Tuotemerkki: BurkertValmistajan osanumero.: 141246
brand-logo
Näytä kaikki Solenoid Valves tuotteet

Tekninen dokumentti

Tekniset tiedot

Merkki

Burkert

Supply Voltage

230 V ac

Number of Ports

2

Connection Size

1in

Connection

1 in G Female

Operation

Pilot

Default Valve Position

NC

Suitable Applications

Hot Oil with Additives

Type

2/2

Orifice Diameter

20mm

Body Material

Stainless Steel

Series

6213

Maximum Working Pressure

10 bar

Operating Temperature Range

Maximum of +55 °C

Maximum Operating Temperature

+55°C

Connection Gender

Female

Thread Standard or Connection Type

G

Maximum Opening Time

4s

Flow Factor Kv

8.3m³/h

Maximum Closing Time

4s

Alkuperämaa

Germany

Tuotetiedot

Two-way General Purpose Solenoid Valves, Type 6213

The valve can be mounted in any position, but mounting with coil uppermost is preferred.

Saatat olla kiinnostunut
Varastotiedot eivät ole tilapäisesti saatavilla.

€ 488,00

€ 488,00 kpl (ilman ALV)

€ 612,44

€ 612,44 kpl (Sis ALV:n)

Burkert Solenoid Valve 141246, 2 port(s) , NC, 230 V ac, 1in

€ 488,00

€ 488,00 kpl (ilman ALV)

€ 612,44

€ 612,44 kpl (Sis ALV:n)

Burkert Solenoid Valve 141246, 2 port(s) , NC, 230 V ac, 1in
Varastotiedot eivät ole tilapäisesti saatavilla.

Varastotiedot eivät ole tilapäisesti saatavilla.

Tarkista myöhemmin uudelleen.

Saatat olla kiinnostunut

Tekninen dokumentti

Tekniset tiedot

Merkki

Burkert

Supply Voltage

230 V ac

Number of Ports

2

Connection Size

1in

Connection

1 in G Female

Operation

Pilot

Default Valve Position

NC

Suitable Applications

Hot Oil with Additives

Type

2/2

Orifice Diameter

20mm

Body Material

Stainless Steel

Series

6213

Maximum Working Pressure

10 bar

Operating Temperature Range

Maximum of +55 °C

Maximum Operating Temperature

+55°C

Connection Gender

Female

Thread Standard or Connection Type

G

Maximum Opening Time

4s

Flow Factor Kv

8.3m³/h

Maximum Closing Time

4s

Alkuperämaa

Germany

Tuotetiedot

Two-way General Purpose Solenoid Valves, Type 6213

The valve can be mounted in any position, but mounting with coil uppermost is preferred.

Saatat olla kiinnostunut