C & K IP60 Silver Standard Tactile Switch, SPST 50 mA Through Hole

RS Stock No.: 257-0643Brand: C & KManufacturers Part No.: KSA0V211LFTR
brand-logo
View all in Tactile Switches

Technical Document

Specifications

Brand

C & K

Contact Configuration

SPST

Terminal Type

Through Hole

Switch Operation

Momentary, Off

Actuator Colour

Silver

Actuator Type

Standard

Mounting Type

Through Hole

Contact Current Rating

50 mA

IP Rating

IP60

Country of Origin

France

Stock information temporarily unavailable.

€ 5.50

€ 1.10 Each (In a Pack of 5) (Exc. Vat)

€ 6.90

€ 1.38 Each (In a Pack of 5) (inc. VAT)

C & K IP60 Silver Standard Tactile Switch, SPST 50 mA Through Hole

€ 5.50

€ 1.10 Each (In a Pack of 5) (Exc. Vat)

€ 6.90

€ 1.38 Each (In a Pack of 5) (inc. VAT)

C & K IP60 Silver Standard Tactile Switch, SPST 50 mA Through Hole
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

C & K

Contact Configuration

SPST

Terminal Type

Through Hole

Switch Operation

Momentary, Off

Actuator Colour

Silver

Actuator Type

Standard

Mounting Type

Through Hole

Contact Current Rating

50 mA

IP Rating

IP60

Country of Origin

France