Tekninen dokumentti
Tekniset tiedot
Merkki
C & KContact Configuration
SPST
Terminal Type
SMT
Switch Operation
Momentary
Actuator Length
2.5mm
Actuator Colour
Grey
Actuator Type
Top
Length
4.2mm
Width
3.2mm
Dimensions
4.2 x 3.2mm
Illuminated
No
Mounting Type
Surface Mount
Contact Current Rating
50 mA
IP Rating
IP40
Voltage Rating
16V dc
Operating Force
1.6 N
Contact Material
Silver
Maximum Operating Temperature
+85°C
Minimum Operating Temperature
-40°C
Operating Temperature Range
-40 → +85°C
Alkuperämaa
China
€ 261,00
€ 261,00 2900 kpl:n kela (ilman ALV)
€ 327,56
€ 327,56 2900 kpl:n kela (Sis ALV:n)
1
€ 261,00
€ 261,00 2900 kpl:n kela (ilman ALV)
€ 327,56
€ 327,56 2900 kpl:n kela (Sis ALV:n)
1
Varastotiedot eivät ole tilapäisesti saatavilla.
Tarkista myöhemmin uudelleen.
Tekninen dokumentti
Tekniset tiedot
Merkki
C & KContact Configuration
SPST
Terminal Type
SMT
Switch Operation
Momentary
Actuator Length
2.5mm
Actuator Colour
Grey
Actuator Type
Top
Length
4.2mm
Width
3.2mm
Dimensions
4.2 x 3.2mm
Illuminated
No
Mounting Type
Surface Mount
Contact Current Rating
50 mA
IP Rating
IP40
Voltage Rating
16V dc
Operating Force
1.6 N
Contact Material
Silver
Maximum Operating Temperature
+85°C
Minimum Operating Temperature
-40°C
Operating Temperature Range
-40 → +85°C
Alkuperämaa
China