C & K 8 Way Through Hole DIP Switch SPST, Flush, Recessed, Slide Actuator

RS Stock No.: 161-2953Brand: C & KManufacturers Part No.: SDA08H0BDDistrelec Article No.: 30258730
brand-logo
View all in DIP & SIP Switches

Technical Document

Specifications

Brand

C & K

Number of Positions

8

Mounting Type

Through Hole

Contact Configuration

SPST

Contact Material

Beryllium Copper

Package Style

DIP

Actuator Type

Flush, Recessed, Slide

Contact Current Rating

25 mA @ 24 V dc

Maximum Operating Temperature

+85°C

Minimum Operating Temperature

-40°C

Operating Temperature Range

-40 → +85°C

Voltage Rating

24V dc

Dielectric Strength

300V dc

Country of Origin

Malaysia

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

€ 50.00

€ 2.50 Each (In a Tube of 20) (Exc. Vat)

€ 62.75

€ 3.138 Each (In a Tube of 20) (inc. VAT)

C & K 8 Way Through Hole DIP Switch SPST, Flush, Recessed, Slide Actuator

€ 50.00

€ 2.50 Each (In a Tube of 20) (Exc. Vat)

€ 62.75

€ 3.138 Each (In a Tube of 20) (inc. VAT)

C & K 8 Way Through Hole DIP Switch SPST, Flush, Recessed, Slide Actuator

Stock information temporarily unavailable.

Stock information temporarily unavailable.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical Document

Specifications

Brand

C & K

Number of Positions

8

Mounting Type

Through Hole

Contact Configuration

SPST

Contact Material

Beryllium Copper

Package Style

DIP

Actuator Type

Flush, Recessed, Slide

Contact Current Rating

25 mA @ 24 V dc

Maximum Operating Temperature

+85°C

Minimum Operating Temperature

-40°C

Operating Temperature Range

-40 → +85°C

Voltage Rating

24V dc

Dielectric Strength

300V dc

Country of Origin

Malaysia

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more