Cabloswiss LI-YY Multicore Cable, 2 Cores, 0.5 mm², YY, 100m, Grey PVC Sheath

RS Stock No.: 288-2023Brand: CabloswissManufacturers Part No.: LI-YY 2X0.50 MM²
View all in Control Cable

Technical Document

Specifications

Series

LI-YY

Number of Cores

2

Cross Sectional Area

0.5 mm²

Sheath Material

Polyvinyl Chloride PVC

Sheath Colour

Grey

Control Cable Type

YY

Length

100m

Distrelec Product Id

30093105

Country of Origin

Germany

You may be interested in
Stock information temporarily unavailable.

€ 110.00

€ 1.10 Each (Exc. Vat)

€ 138.05

€ 1.38 Each (inc. VAT)

Cabloswiss LI-YY Multicore Cable, 2 Cores, 0.5 mm², YY, 100m, Grey PVC Sheath

€ 110.00

€ 1.10 Each (Exc. Vat)

€ 138.05

€ 1.38 Each (inc. VAT)

Cabloswiss LI-YY Multicore Cable, 2 Cores, 0.5 mm², YY, 100m, Grey PVC Sheath
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in

Technical Document

Specifications

Series

LI-YY

Number of Cores

2

Cross Sectional Area

0.5 mm²

Sheath Material

Polyvinyl Chloride PVC

Sheath Colour

Grey

Control Cable Type

YY

Length

100m

Distrelec Product Id

30093105

Country of Origin

Germany

You may be interested in