Tekninen dokumentti
Tekniset tiedot
Merkki
CAE GroupeSeries
H01N2-E
Number of Cores
1
Cross Sectional Area
16 mm²
American Wire Gauge
5 AWG
Conductor Material
Copper
Sheath Material
Neoprene
Sheath Colour
Black
Screened/Unscreened
Unscreened
Screen Type
Unscreened
Outer Diameter
9.1mm
Minimum Bend Radius
13 x Diameter
Length
25m
Voltage Rating
100 V
Standards Met
DIN EN 60332-1-1, DIN EN 60332-1-2, DIN VDE 0282:CE
Fire Behaviour
Flame Retardant
Maximum Operating Temperature
+80°C
Minimum Operating Temperature
-20°C
Insulation material
Neoprene
Drain Wire
No
Alkuperämaa
Italy
Tuotetiedot
CAE Welding Cable
This is a flexible connecting cable from welding unit to welding electrode for high mechanical requirements. Industrial welding in industries such as automotive, shipbuilding and machine tool building can also benefit from using this wire.
Standards
Burning behaviour: DIN EN 60332-1-1,DIN EN 60332-1-2 Standard: DIN VDE 0282 part 6
€ 289,00
€ 289,00 1 kela 25 metriä (ilman ALV)
€ 362,70
€ 362,70 1 kela 25 metriä (Sis ALV:n)
1
€ 289,00
€ 289,00 1 kela 25 metriä (ilman ALV)
€ 362,70
€ 362,70 1 kela 25 metriä (Sis ALV:n)
1
Varastotiedot eivät ole tilapäisesti saatavilla.
Tarkista myöhemmin uudelleen.
Tekninen dokumentti
Tekniset tiedot
Merkki
CAE GroupeSeries
H01N2-E
Number of Cores
1
Cross Sectional Area
16 mm²
American Wire Gauge
5 AWG
Conductor Material
Copper
Sheath Material
Neoprene
Sheath Colour
Black
Screened/Unscreened
Unscreened
Screen Type
Unscreened
Outer Diameter
9.1mm
Minimum Bend Radius
13 x Diameter
Length
25m
Voltage Rating
100 V
Standards Met
DIN EN 60332-1-1, DIN EN 60332-1-2, DIN VDE 0282:CE
Fire Behaviour
Flame Retardant
Maximum Operating Temperature
+80°C
Minimum Operating Temperature
-20°C
Insulation material
Neoprene
Drain Wire
No
Alkuperämaa
Italy
Tuotetiedot
CAE Welding Cable
This is a flexible connecting cable from welding unit to welding electrode for high mechanical requirements. Industrial welding in industries such as automotive, shipbuilding and machine tool building can also benefit from using this wire.
Standards
Burning behaviour: DIN EN 60332-1-1,DIN EN 60332-1-2 Standard: DIN VDE 0282 part 6