Technical Document
Specifications
Brand
CalexSensor Type
mA Output Signal
Response Time
0.24 s
Accuracy
±1°C or ±1% of reading
Cable Length
5m
Supply Voltage
12 → 24 V dc
Output Type
4-20 mA
Minimum Temperature Sensed
0°C
Light Source
Infrared
Maximum Temperature Sensed
+250°C
Housing Material
Stainless Steel 316
Mounting Type
M20 x 1.5 mm Thread
Diameter
20 mm
IP Rating
IP65
Termination Type
2-wire Cable
Country of Origin
United Kingdom
€ 810.00
€ 810.00 Each (Exc. Vat)
€ 1,016.55
€ 1,016.55 Each (inc. VAT)
1
€ 810.00
€ 810.00 Each (Exc. Vat)
€ 1,016.55
€ 1,016.55 Each (inc. VAT)
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Technical Document
Specifications
Brand
CalexSensor Type
mA Output Signal
Response Time
0.24 s
Accuracy
±1°C or ±1% of reading
Cable Length
5m
Supply Voltage
12 → 24 V dc
Output Type
4-20 mA
Minimum Temperature Sensed
0°C
Light Source
Infrared
Maximum Temperature Sensed
+250°C
Housing Material
Stainless Steel 316
Mounting Type
M20 x 1.5 mm Thread
Diameter
20 mm
IP Rating
IP65
Termination Type
2-wire Cable
Country of Origin
United Kingdom