Technical Document
Specifications
Brand
CalexSensor Type
mA Output Signal
Response Time
240 ms
Accuracy
1 %
Cable Length
1m
Minimum Temperature Sensed
-40°C
Maximum Temperature Sensed
+1000°C
Country of Origin
United Kingdom
Product details
PyroUSB PC Configurable
PyroUSB PC configurable non-contact temperature sensor with 4 to 20 mA output.
USB PC configurable
Air/water cooled housing (PU151WJ only)
Temperature range: -40°C to 1000°C
Stainless steel housing, sealed to IP65
Quick and easy installation
Price on Asking
1
Price on Asking
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
CalexSensor Type
mA Output Signal
Response Time
240 ms
Accuracy
1 %
Cable Length
1m
Minimum Temperature Sensed
-40°C
Maximum Temperature Sensed
+1000°C
Country of Origin
United Kingdom
Product details
PyroUSB PC Configurable
PyroUSB PC configurable non-contact temperature sensor with 4 to 20 mA output.
USB PC configurable
Air/water cooled housing (PU151WJ only)
Temperature range: -40°C to 1000°C
Stainless steel housing, sealed to IP65
Quick and easy installation