CAMDENBOSS Black Cantilever Shelf, 2U, 20kg Load, 446mm x 400mm

RS Stock No.: 433-7334Brand: CAMDENBOSSManufacturers Part No.: CAX2TY400Distrelec Article No.: 11047967
brand-logo
View all in Server Rack Shelves

Technical Document

Specifications

Type

Cantilever Shelf

Rack Units

2U

Depth

400mm

Ventilated

Yes

Colour

Black

Material

Steel

Maximum Load

20kg

Height

88mm

Width

446mm

Extension Type

Fixed

Country of Origin

Spain

Product details

Cantilever Trays (universal 19" fitting)

Maximum ventilation due to specifically designed slot arrangement
1.5mm steel
Four fixing locations on front profile
Maximum static load 20kg

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
You may be interested in

€ 87.00

€ 87.00 Each (Exc. Vat)

€ 109.18

€ 109.18 Each (inc. VAT)

CAMDENBOSS Black Cantilever Shelf, 2U, 20kg Load, 446mm x 400mm

€ 87.00

€ 87.00 Each (Exc. Vat)

€ 109.18

€ 109.18 Each (inc. VAT)

CAMDENBOSS Black Cantilever Shelf, 2U, 20kg Load, 446mm x 400mm

Stock information temporarily unavailable.

Stock information temporarily unavailable.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
You may be interested in

Technical Document

Specifications

Type

Cantilever Shelf

Rack Units

2U

Depth

400mm

Ventilated

Yes

Colour

Black

Material

Steel

Maximum Load

20kg

Height

88mm

Width

446mm

Extension Type

Fixed

Country of Origin

Spain

Product details

Cantilever Trays (universal 19" fitting)

Maximum ventilation due to specifically designed slot arrangement
1.5mm steel
Four fixing locations on front profile
Maximum static load 20kg

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
You may be interested in