Carel PID Temperature Controller, 76.2 x 34.2mm, 4 Output SSR, 12 → 24 V ac, 12 → 30 V dc Supply Voltage
Tekninen dokumentti
Tekniset tiedot
Merkki
CarelOutput Type
SSR
Supply Voltage
12 → 24 V ac, 12 → 30 V dc
Size
76.2 x 34.2mm
Number of Outputs
4
Minimum Operating Temperature
0°C
Maximum Operating Temperature
+50°C
Temperature Range
-100 → +999 (Type J & K Thermocouples) °C
Control Type
ON/OFF
Display Type
Single Line
IP Rating
IP65
Additional Functionality
ON/OFF
Display Colour
Green
Panel Depth
94mm
Hintaa ei saatavilla
1
Hintaa ei saatavilla
1
Varastotiedot eivät ole tilapäisesti saatavilla.
Tarkista myöhemmin uudelleen.
Tekninen dokumentti
Tekniset tiedot
Merkki
CarelOutput Type
SSR
Supply Voltage
12 → 24 V ac, 12 → 30 V dc
Size
76.2 x 34.2mm
Number of Outputs
4
Minimum Operating Temperature
0°C
Maximum Operating Temperature
+50°C
Temperature Range
-100 → +999 (Type J & K Thermocouples) °C
Control Type
ON/OFF
Display Type
Single Line
IP Rating
IP65
Additional Functionality
ON/OFF
Display Colour
Green
Panel Depth
94mm