Carling Technologies Toggle Switch, Panel Mount, Latching, 4PDT, Screw Terminal, 250V ac

RS Stock No.: 881-1432Brand: Carling TechnologiesManufacturers Part No.: IL254-73
brand-logo
View all in Toggle Switches

Technical Document

Specifications

Contact Configuration

4PDT

Switch Operation

Latching

Contact Current Rating

15 A

Mounting Type

Panel Mount

Terminal Type

Screw

Panel Cut Out Diameter

12.7mm

Actuator Length

17.44mm

Voltage Rating

250V ac

Operating Temperature Range

0 → +85°C

Mechanical Life

100000Cycles

Maximum Operating Temperature

+85°C

Standards Met

CSA, UL

Minimum Operating Temperature

0°C

Product details

Carling Technologies® H/I Series Toggle Switches

From Carling Technologies® the H/I Series of toggle switches are heavy duty switches, featuring a slow-make, slow-break contact mechanism. They fit the industry standard cut-out mounting hole. These switches are available in a wide range of momentary and maintained single throw or double throw circuits, terminations and bushing/toggle configurations.

Number of poles: H Series 3 pole, I Series 4 pole
Typical Applications: Food service, generators, industrial control & office automation
Heavy duty
Slow-make, slow-break contact mechanism

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
You may be interested in
Stock information temporarily unavailable.

€ 22.10

€ 22.10 Each (Exc. Vat)

€ 27.74

€ 27.74 Each (inc. VAT)

Carling Technologies Toggle Switch, Panel Mount, Latching, 4PDT, Screw Terminal, 250V ac

€ 22.10

€ 22.10 Each (Exc. Vat)

€ 27.74

€ 27.74 Each (inc. VAT)

Carling Technologies Toggle Switch, Panel Mount, Latching, 4PDT, Screw Terminal, 250V ac
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
You may be interested in

Technical Document

Specifications

Contact Configuration

4PDT

Switch Operation

Latching

Contact Current Rating

15 A

Mounting Type

Panel Mount

Terminal Type

Screw

Panel Cut Out Diameter

12.7mm

Actuator Length

17.44mm

Voltage Rating

250V ac

Operating Temperature Range

0 → +85°C

Mechanical Life

100000Cycles

Maximum Operating Temperature

+85°C

Standards Met

CSA, UL

Minimum Operating Temperature

0°C

Product details

Carling Technologies® H/I Series Toggle Switches

From Carling Technologies® the H/I Series of toggle switches are heavy duty switches, featuring a slow-make, slow-break contact mechanism. They fit the industry standard cut-out mounting hole. These switches are available in a wide range of momentary and maintained single throw or double throw circuits, terminations and bushing/toggle configurations.

Number of poles: H Series 3 pole, I Series 4 pole
Typical Applications: Food service, generators, industrial control & office automation
Heavy duty
Slow-make, slow-break contact mechanism

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
You may be interested in