Tekninen dokumentti
Tekniset tiedot
Merkki
Carlo GavazziSupply Voltage
12 → 240V ac/dc
Mounting Type
Plug In
Mode of Operation
Delay ON Operate, Interval, One Shot, Symmetrical Recycler (ON First)
Time Range
0.05 s → 300h
Number of Contacts
4
Number of Timer Functions
Multi Function
Contact Configuration
DPDT
Time Increment
Hours, Minutes, Seconds
Maximum Current
8A
Switch Configuration
DPDT
Terminal Type
Plug In
Power Supply
External
Width
83.4mm
Length
48mm
Maximum Operating Temperature
+55°C
Depth
48mm
Time Delay
>100ms
Contact Material
Silver Tin Oxide
Minimum Operating Temperature
-10°C
Alkuperämaa
China
Tuotetiedot
Carlo Gavazzi E-Mech Timer
Multi-voltage delay on operation electro-mechanical timers from Carlo Gavazzi provides the user with a reliable timing solution which is suitable for back & front panel mounting
€ 82,00
€ 82,00 kpl (ilman ALV)
€ 102,91
€ 102,91 kpl (Sis ALV:n)
1
€ 82,00
€ 82,00 kpl (ilman ALV)
€ 102,91
€ 102,91 kpl (Sis ALV:n)
1
Varastotiedot eivät ole tilapäisesti saatavilla.
Tarkista myöhemmin uudelleen.
Tekninen dokumentti
Tekniset tiedot
Merkki
Carlo GavazziSupply Voltage
12 → 240V ac/dc
Mounting Type
Plug In
Mode of Operation
Delay ON Operate, Interval, One Shot, Symmetrical Recycler (ON First)
Time Range
0.05 s → 300h
Number of Contacts
4
Number of Timer Functions
Multi Function
Contact Configuration
DPDT
Time Increment
Hours, Minutes, Seconds
Maximum Current
8A
Switch Configuration
DPDT
Terminal Type
Plug In
Power Supply
External
Width
83.4mm
Length
48mm
Maximum Operating Temperature
+55°C
Depth
48mm
Time Delay
>100ms
Contact Material
Silver Tin Oxide
Minimum Operating Temperature
-10°C
Alkuperämaa
China
Tuotetiedot
Carlo Gavazzi E-Mech Timer
Multi-voltage delay on operation electro-mechanical timers from Carlo Gavazzi provides the user with a reliable timing solution which is suitable for back & front panel mounting