Carlo Gavazzi RA 24 Series Solid State Relay, 25 A Load, Panel Mount, 280 V ac Load, 280V ac/dc Control

RS tilauskoodi: 856-8396Tuotemerkki: Carlo GavazziValmistajan osanumero.: RA2425HA06
brand-logo
Näytä kaikki Solid State Relays tuotteet

Tekninen dokumentti

Tekniset tiedot

Maximum Load Current

25 A

Mounting Type

Panel Mount

Maximum Load Voltage

280 V ac

Minimum Load Voltage

24 V ac

Maximum Control Voltage

280V ac/dc

Minimum Control Voltage

90V ac/dc

Switching Type

Zero

Control Voltage Range

90 → 280 V ac/dc

Minimum Load Current

150 mA

Number of Poles

1

Terminal Type

Screw

Output Device

Varistor

Relay Type

Solid State Relay

Load Voltage Range

24 → 280V ac

Maximum Turn On Time

1 s

Series

RA 24

Dimensions

44.5 x 57.8 x 24.5mm

Depth

57.8mm

Height

29mm

Off State Leakage Current

3 mA

Length

44.5mm

Operating Temperature Range

-20 → +70°C

Special Features

AC Solid State Relay, Zero Switching, Direct Copper Bonding Technology

Minimum Operating Temperature

-20°C

Capacitance

8pF

Maximum Operating Temperature

+70°C

Alkuperämaa

Malta

Tuotetiedot

Carlo Gavazzi RA2 & RA4 Series Zero Switching

Carlo Gavazzi RA2 series of zero switching solid state relays provide the user with a compact solution without compromising on performance or reliability

Zero Voltage Relays

€ 85,00

€ 85,00 kpl (ilman ALV)

€ 106,68

€ 106,68 kpl (Sis ALV:n)

Carlo Gavazzi RA 24 Series Solid State Relay, 25 A Load, Panel Mount, 280 V ac Load, 280V ac/dc Control

€ 85,00

€ 85,00 kpl (ilman ALV)

€ 106,68

€ 106,68 kpl (Sis ALV:n)

Carlo Gavazzi RA 24 Series Solid State Relay, 25 A Load, Panel Mount, 280 V ac Load, 280V ac/dc Control

Varastotiedot eivät ole tilapäisesti saatavilla.

Varastotiedot eivät ole tilapäisesti saatavilla.

Tekninen dokumentti

Tekniset tiedot

Maximum Load Current

25 A

Mounting Type

Panel Mount

Maximum Load Voltage

280 V ac

Minimum Load Voltage

24 V ac

Maximum Control Voltage

280V ac/dc

Minimum Control Voltage

90V ac/dc

Switching Type

Zero

Control Voltage Range

90 → 280 V ac/dc

Minimum Load Current

150 mA

Number of Poles

1

Terminal Type

Screw

Output Device

Varistor

Relay Type

Solid State Relay

Load Voltage Range

24 → 280V ac

Maximum Turn On Time

1 s

Series

RA 24

Dimensions

44.5 x 57.8 x 24.5mm

Depth

57.8mm

Height

29mm

Off State Leakage Current

3 mA

Length

44.5mm

Operating Temperature Range

-20 → +70°C

Special Features

AC Solid State Relay, Zero Switching, Direct Copper Bonding Technology

Minimum Operating Temperature

-20°C

Capacitance

8pF

Maximum Operating Temperature

+70°C

Alkuperämaa

Malta

Tuotetiedot

Carlo Gavazzi RA2 & RA4 Series Zero Switching

Carlo Gavazzi RA2 series of zero switching solid state relays provide the user with a compact solution without compromising on performance or reliability

Zero Voltage Relays