Carlo Gavazzi RP1 Series Solid State Relay, 3 A Load, PCB Mount, 230 V ac Load, 32 Vdc Control

RS Stock No.: 272-5998Brand: Carlo GavazziManufacturers Part No.: RP1A23D3
brand-logo
View all in Solid State Relays

Technical Document

Specifications

Maximum Load Current

3 A

Mounting Type

PCB Mount

Maximum Load Voltage

230 V ac

Maximum Control Voltage

32 Vdc

Minimum Control Voltage

3 V dc

Series

RP1

Distrelec Product Id

13741110

Country of Origin

China

Stock information temporarily unavailable.

€ 24.40

€ 24.40 Each (Exc. Vat)

€ 30.62

€ 30.62 Each (inc. VAT)

Carlo Gavazzi RP1 Series Solid State Relay, 3 A Load, PCB Mount, 230 V ac Load, 32 Vdc Control

€ 24.40

€ 24.40 Each (Exc. Vat)

€ 30.62

€ 30.62 Each (inc. VAT)

Carlo Gavazzi RP1 Series Solid State Relay, 3 A Load, PCB Mount, 230 V ac Load, 32 Vdc Control
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Maximum Load Current

3 A

Mounting Type

PCB Mount

Maximum Load Voltage

230 V ac

Maximum Control Voltage

32 Vdc

Minimum Control Voltage

3 V dc

Series

RP1

Distrelec Product Id

13741110

Country of Origin

China