Carroll & Meynell Variac

RS Stock No.: 347-3849Brand: Carroll & MeynellManufacturers Part No.: CMVB-2/3
brand-logo
View all in Variacs

Technical Document

Specifications

Dimensions

10 x 6 x 2.5mm

Depth

2.5mm

Length

10mm

Width

6mm

Country of Origin

India

You may be interested in
Stock information temporarily unavailable.

Price on Asking

Carroll & Meynell Variac

Price on Asking

Carroll & Meynell Variac
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in

Technical Document

Specifications

Dimensions

10 x 6 x 2.5mm

Depth

2.5mm

Length

10mm

Width

6mm

Country of Origin

India

You may be interested in