Carroll & Meynell 3 Phase 4.2kVA Autotransformer, 415V

RS tilauskoodi: 122-6781Tuotemerkki: Carroll & MeynellValmistajan osanumero.: MVT4.2k/5A-3E
brand-logo
Näytä kaikki Variacs tuotteet

Tekninen dokumentti

Tekniset tiedot

Primary Voltage Rating

415V

Power Rating

4.2kVA

Mounting Type

Free Standing

Number of Phases

3

Termination Type

Clamp

Dimensions

245 x 250 x 595mm

Depth

595mm

Length

245mm

Width

250mm

Minimum Operating Frequency

50Hz

Construction

Enclosed

Maximum Operating Frequency

60Hz

Tuotetiedot

Carroll & Meynell 3 Phase Variable Transformers, Enclosed

Carroll & Meynell 3 phase transformers(enclosed) provide a trouble free and efficient way of varying and controlling AC voltages. Variation of the output voltage is achieved by a rotating arm and a carbon brush that rolls around a winding commutator.
These 3 phase variable autotransformers consist of three single phase variacs that are mounted on a common shaft and connected in the “star” vector configuration. The variacs are positioned so that the brush arms on each unit are matched.
This new range of autotransformers uses round carbon brushes, riding out any imperfection which gives a smoother operation. The round Carbon brush should last the lifetime of the unit.

Variable Auto Transformers

Saatat olla kiinnostunut
RS PRO 3 Phase 1.628kVA Variac, 3 Output, 415V, 2A
€ 1 004,00kpl (ilman ALV)
Varastotiedot eivät ole tilapäisesti saatavilla.

€ 2 275,00

€ 2 275,00 kpl (ilman ALV)

€ 2 855,12

€ 2 855,12 kpl (Sis ALV:n)

Carroll & Meynell 3 Phase 4.2kVA Autotransformer, 415V

€ 2 275,00

€ 2 275,00 kpl (ilman ALV)

€ 2 855,12

€ 2 855,12 kpl (Sis ALV:n)

Carroll & Meynell 3 Phase 4.2kVA Autotransformer, 415V
Varastotiedot eivät ole tilapäisesti saatavilla.

Varastotiedot eivät ole tilapäisesti saatavilla.

Tarkista myöhemmin uudelleen.

Saatat olla kiinnostunut
RS PRO 3 Phase 1.628kVA Variac, 3 Output, 415V, 2A
€ 1 004,00kpl (ilman ALV)

Tekninen dokumentti

Tekniset tiedot

Primary Voltage Rating

415V

Power Rating

4.2kVA

Mounting Type

Free Standing

Number of Phases

3

Termination Type

Clamp

Dimensions

245 x 250 x 595mm

Depth

595mm

Length

245mm

Width

250mm

Minimum Operating Frequency

50Hz

Construction

Enclosed

Maximum Operating Frequency

60Hz

Tuotetiedot

Carroll & Meynell 3 Phase Variable Transformers, Enclosed

Carroll & Meynell 3 phase transformers(enclosed) provide a trouble free and efficient way of varying and controlling AC voltages. Variation of the output voltage is achieved by a rotating arm and a carbon brush that rolls around a winding commutator.
These 3 phase variable autotransformers consist of three single phase variacs that are mounted on a common shaft and connected in the “star” vector configuration. The variacs are positioned so that the brush arms on each unit are matched.
This new range of autotransformers uses round carbon brushes, riding out any imperfection which gives a smoother operation. The round Carbon brush should last the lifetime of the unit.

Variable Auto Transformers

Saatat olla kiinnostunut
RS PRO 3 Phase 1.628kVA Variac, 3 Output, 415V, 2A
€ 1 004,00kpl (ilman ALV)