Castle Sonik GA142S Class 1 Datalogging Sound Level Meter, 25dB to 140dB, 20kHz max

RS Stock No.: 204-1593Brand: CastleManufacturers Part No.: 01GA142S
brand-logo
View all in Sound Level Meters

Technical Document

Specifications

Brand

Castle

Maximum Sound Level

140dB

Minimum Sound Level

25dB

Resolution

0.1 dB

Accuracy Class

IEC 61672-1:2002 Class 1

DOSE Measurement

Yes

Weighting

A, C, Z

Display Type

TFT

Battery Type

1.5V AA

Fast/Slow Time Averaging

Both

Data Logging

Yes

Interface Type

USB

Maximum Frequency

20kHz

Maximum Operating Temperature

+50°C

Minimum Frequency

20 Hz

Minimum Operating Temperature

-10°C

Model Number p

Sonik GA142S Class 1

Country of Origin

United Kingdom

Stock information temporarily unavailable.

€ 2,447.60

€ 2,447.60 Each (Exc. Vat)

€ 3,071.74

€ 3,071.74 Each (inc. VAT)

Castle Sonik GA142S Class 1 Datalogging Sound Level Meter, 25dB to 140dB, 20kHz max

Calibration type

€ 2,447.60

€ 2,447.60 Each (Exc. Vat)

€ 3,071.74

€ 3,071.74 Each (inc. VAT)

Castle Sonik GA142S Class 1 Datalogging Sound Level Meter, 25dB to 140dB, 20kHz max
Stock information temporarily unavailable.

Calibration type

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

Castle

Maximum Sound Level

140dB

Minimum Sound Level

25dB

Resolution

0.1 dB

Accuracy Class

IEC 61672-1:2002 Class 1

DOSE Measurement

Yes

Weighting

A, C, Z

Display Type

TFT

Battery Type

1.5V AA

Fast/Slow Time Averaging

Both

Data Logging

Yes

Interface Type

USB

Maximum Frequency

20kHz

Maximum Operating Temperature

+50°C

Minimum Frequency

20 Hz

Minimum Operating Temperature

-10°C

Model Number p

Sonik GA142S Class 1

Country of Origin

United Kingdom