Tekninen dokumentti
Tekniset tiedot
Merkki
CelducMaximum Load Current
28 A
Mounting Type
DIN Rail
Maximum Load Voltage
400 V rms
Minimum Control Voltage
10V ac/dc
Maximum Control Voltage
30 V
Switching Type
Zero Cross
Control Voltage Range
8.5 → 30 V
Range
SWT Ready to use
Minimum Load Current
5 mA
Number of Poles
3
Terminal Type
Screw
Output Device
Triac
Relay Type
Three Phase Solid State Contactor
Maximum Turn On Time
10ms
Series
SWT
Load Voltage Range
24 → 520V ac
Dimensions
110 x 100 x 177mm
Depth
100mm
Height
177mm
Length
110mm
Operating Temperature Range
-40 → +100°C
Standards Met
CE
Minimum Operating Temperature
-40°C
Maximum Operating Temperature
+100°C
Alkuperämaa
France
Tuotetiedot
Three-phase solid state relays with heatsink, SWT series
Standards
EN 60947-4-2 and EN 0947-1
Zero Voltage Relays
€ 357,00
€ 357,00 kpl (ilman ALV)
€ 448,04
€ 448,04 kpl (Sis ALV:n)
1
€ 357,00
€ 357,00 kpl (ilman ALV)
€ 448,04
€ 448,04 kpl (Sis ALV:n)
1
Varastotiedot eivät ole tilapäisesti saatavilla.
Tarkista myöhemmin uudelleen.
Määrä | Yksikköhinta |
---|---|
1 - 4 | € 357,00 |
5 - 9 | € 337,00 |
10+ | € 330,00 |
Tekninen dokumentti
Tekniset tiedot
Merkki
CelducMaximum Load Current
28 A
Mounting Type
DIN Rail
Maximum Load Voltage
400 V rms
Minimum Control Voltage
10V ac/dc
Maximum Control Voltage
30 V
Switching Type
Zero Cross
Control Voltage Range
8.5 → 30 V
Range
SWT Ready to use
Minimum Load Current
5 mA
Number of Poles
3
Terminal Type
Screw
Output Device
Triac
Relay Type
Three Phase Solid State Contactor
Maximum Turn On Time
10ms
Series
SWT
Load Voltage Range
24 → 520V ac
Dimensions
110 x 100 x 177mm
Depth
100mm
Height
177mm
Length
110mm
Operating Temperature Range
-40 → +100°C
Standards Met
CE
Minimum Operating Temperature
-40°C
Maximum Operating Temperature
+100°C
Alkuperämaa
France
Tuotetiedot
Three-phase solid state relays with heatsink, SWT series
Standards
EN 60947-4-2 and EN 0947-1