Centronic, BPX65 Full Spectrum Si Photodiode, Through Hole TO-18

RS Stock No.: 304-346Brand: CentronicManufacturers Part No.: BPX65
brand-logo
View all in Photodiodes

Technical Document

Specifications

Spectrums Detected

Infrared, Ultraviolet, Visible Light

Spectrum(s) Detected

Infrared, Ultraviolet, Visible Light

Wavelength of Peak Sensitivity

850nm

Package Type

TO-18

Mounting Type

Through Hole

Number of Pins

2

Diode Material

Si

Minimum Wavelength Detected

350nm

Maximum Wavelength Detected

1100nm

Length

5.6mm

Width

5.6mm

Height

5.5mm

Peak Photo Sensitivity

0.55A/W

Series

BPX65

Polarity

Forward

Typical Rise Time

3.5ns

Country of Origin

United Kingdom

Product details

BPX65 Series Photodiodes

The BPX65 series, from Centronic, are high speed detectors. They contain Centronic's 1mm² high speed, high sensitivity chip. There are a variety of packages available within the BPX65 series, making them ideal for fibre optic communication and encoder design applications.

Features of the BPX65 series:
High speed
High sensitivity
Active area: 1mm²
Variety of packages

IR Photodiodes, Centronic

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Stock information temporarily unavailable.

€ 19.00

€ 19.00 Each (Exc. Vat)

€ 23.84

€ 23.84 Each (inc. VAT)

Centronic, BPX65 Full Spectrum Si Photodiode, Through Hole TO-18

€ 19.00

€ 19.00 Each (Exc. Vat)

€ 23.84

€ 23.84 Each (inc. VAT)

Centronic, BPX65 Full Spectrum Si Photodiode, Through Hole TO-18
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

QuantityUnit price
1 - 4€ 19.00
5 - 9€ 18.00
10 - 19€ 16.60
20 - 49€ 15.80
50+€ 15.30

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical Document

Specifications

Spectrums Detected

Infrared, Ultraviolet, Visible Light

Spectrum(s) Detected

Infrared, Ultraviolet, Visible Light

Wavelength of Peak Sensitivity

850nm

Package Type

TO-18

Mounting Type

Through Hole

Number of Pins

2

Diode Material

Si

Minimum Wavelength Detected

350nm

Maximum Wavelength Detected

1100nm

Length

5.6mm

Width

5.6mm

Height

5.5mm

Peak Photo Sensitivity

0.55A/W

Series

BPX65

Polarity

Forward

Typical Rise Time

3.5ns

Country of Origin

United Kingdom

Product details

BPX65 Series Photodiodes

The BPX65 series, from Centronic, are high speed detectors. They contain Centronic's 1mm² high speed, high sensitivity chip. There are a variety of packages available within the BPX65 series, making them ideal for fibre optic communication and encoder design applications.

Features of the BPX65 series:
High speed
High sensitivity
Active area: 1mm²
Variety of packages

IR Photodiodes, Centronic

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more