Cepovett Safety 1FLST3PI Black, Yellow Hi Vis Fabric Hi Vis Trousers, 40in Waist Size

RS Stock No.: 206-658Brand: Cepovett SafetyManufacturers Part No.: LA-1FLST3PI-5-750-40
brand-logo
View all in Hi Vis Trousers

Technical Document

Specifications

Colour

Black, Yellow

Waist Size

40in

Style

Trousers

Material Properties

Hi Vis Fabric

Leg Length

80cm

Series

1FLST3PI

Country of Origin

Madagascar

Stock information temporarily unavailable.

€ 81.00

€ 81.00 Each (Exc. Vat)

€ 101.66

€ 101.66 Each (inc. VAT)

Cepovett Safety 1FLST3PI Black, Yellow Hi Vis Fabric Hi Vis Trousers, 40in Waist Size

€ 81.00

€ 81.00 Each (Exc. Vat)

€ 101.66

€ 101.66 Each (inc. VAT)

Cepovett Safety 1FLST3PI Black, Yellow Hi Vis Fabric Hi Vis Trousers, 40in Waist Size
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Colour

Black, Yellow

Waist Size

40in

Style

Trousers

Material Properties

Hi Vis Fabric

Leg Length

80cm

Series

1FLST3PI

Country of Origin

Madagascar