Technical Document
Specifications
Brand
Chauvin ArnouxMaximum Voltage
1000 V ac, 1400V dc
Continuity Check
Yes
Safety Category
CAT IV 1000V
Display Type
LED
RCD Trip Test
Yes
IP Rating
IP65
Battery Type
AA, LR6
Power Source
Battery
Dimensions
228 x 60 x 39mm
Weight
350g
Height
39mm
Length
228mm
Maximum Operating Temperature
+60°C
Width
60mm
Minimum Operating Temperature
-30°C
Model Number p
CA 771 IP2X
Safety Category Level
CAT IV
Safety Category Voltage
1000V
Model Number (p)
CA 771 IP2X
Country of Origin
France
Product details
CA771 IP2X Voltage Absence Tester (VAT) CAT IV 1000V
The CA771 IP2X is a Voltage Absence Tester with LEDs for voltages up to 1000 VAC/1400 VDC with audible extended continuity and phase rotation testing. The CA771 IP2X also offers trip testing of RCDs rated 30 mA (or less), as well as lighting of the test probe/point of measurement
1000 VAC / 1400 VDC
Designed for extreme temperature conditions -30°C to +60°C
Single-pole phase test
Extended continuity test with audible and visual indication.
Two-pole phase sequence test with 2-wire method
RCD trip testing and Detection of stray voltages
Lighting of point of measurement
IP65
Supplied with
Voltage absence tester, User's guide in 5 languages, 2 x 1.5 V LR03/AAA batteries, 1 set of IP2X removable test probes Ø 4 mm and 1 Velcro strap.
Standards
IEC 61243-3:2009, EN 61243-3:2010, IEC 61010 1,000 V CAT IV
Voltage Level Indicators
A range of voltage testers each available in versions suitable for electronic or electrical applications.
€ 195.00
€ 195.00 Each (Exc. Vat)
€ 244.72
€ 244.72 Each (inc. VAT)
Calibration type
No Calibration
1
€ 195.00
€ 195.00 Each (Exc. Vat)
€ 244.72
€ 244.72 Each (inc. VAT)
Calibration type
No Calibration
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
Chauvin ArnouxMaximum Voltage
1000 V ac, 1400V dc
Continuity Check
Yes
Safety Category
CAT IV 1000V
Display Type
LED
RCD Trip Test
Yes
IP Rating
IP65
Battery Type
AA, LR6
Power Source
Battery
Dimensions
228 x 60 x 39mm
Weight
350g
Height
39mm
Length
228mm
Maximum Operating Temperature
+60°C
Width
60mm
Minimum Operating Temperature
-30°C
Model Number p
CA 771 IP2X
Safety Category Level
CAT IV
Safety Category Voltage
1000V
Model Number (p)
CA 771 IP2X
Country of Origin
France
Product details
CA771 IP2X Voltage Absence Tester (VAT) CAT IV 1000V
The CA771 IP2X is a Voltage Absence Tester with LEDs for voltages up to 1000 VAC/1400 VDC with audible extended continuity and phase rotation testing. The CA771 IP2X also offers trip testing of RCDs rated 30 mA (or less), as well as lighting of the test probe/point of measurement
1000 VAC / 1400 VDC
Designed for extreme temperature conditions -30°C to +60°C
Single-pole phase test
Extended continuity test with audible and visual indication.
Two-pole phase sequence test with 2-wire method
RCD trip testing and Detection of stray voltages
Lighting of point of measurement
IP65
Supplied with
Voltage absence tester, User's guide in 5 languages, 2 x 1.5 V LR03/AAA batteries, 1 set of IP2X removable test probes Ø 4 mm and 1 Velcro strap.
Standards
IEC 61243-3:2009, EN 61243-3:2010, IEC 61010 1,000 V CAT IV
Voltage Level Indicators
A range of voltage testers each available in versions suitable for electronic or electrical applications.