Cherry DW 5100 Wireless Keyboard and Mouse Set, AZERTY (France), Black

RS Stock No.: 175-9895Brand: CherryManufacturers Part No.: JD-0520FR-2
brand-logo
View all in Keyboard & Mouse Sets

Technical Document

Specifications

Brand

Cherry

Model

DW 5100

Wired/Wireless Keyboard

Wireless

Wired/Wireless Mouse

Wireless

Keyboard Type

Standard

Keyboard Layout

AZERTY (France)

Normal Keys

105

Multimedia Keys

10

Built-In USB Hub

No

Mouse Tracking Method

Optical

Mouse Buttons

5

Colour

Black

Keyboard Dimensions

468 x 171 x 22mm

Keyboard Depth

171mm

Keyboard Width

468mm

Keyboard Height

22mm

Country of Origin

China

Stock information temporarily unavailable.

€ 80.50

€ 80.50 Each (Exc. Vat)

€ 101.03

€ 101.03 Each (inc. VAT)

Cherry DW 5100 Wireless Keyboard and Mouse Set, AZERTY (France), Black

€ 80.50

€ 80.50 Each (Exc. Vat)

€ 101.03

€ 101.03 Each (inc. VAT)

Cherry DW 5100 Wireless Keyboard and Mouse Set, AZERTY (France), Black
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

Cherry

Model

DW 5100

Wired/Wireless Keyboard

Wireless

Wired/Wireless Mouse

Wireless

Keyboard Type

Standard

Keyboard Layout

AZERTY (France)

Normal Keys

105

Multimedia Keys

10

Built-In USB Hub

No

Mouse Tracking Method

Optical

Mouse Buttons

5

Colour

Black

Keyboard Dimensions

468 x 171 x 22mm

Keyboard Depth

171mm

Keyboard Width

468mm

Keyboard Height

22mm

Country of Origin

China