Technical Document
Specifications
Brand
CherryWired/Wireless
Wired
Connection Type
USB
Mouse Type
Compact
Mouse Tracking Method
Laser
Mouse Buttons
3
Hand Orientation
Ambidextrous
Scroll Wheel
Yes
Colour
Black, Silver
Dimensions
98 x 56 x 35mm
Height
35mm
Length
98mm
Width
56mm
Product details
Traveller Corded Laser Mobile Mouse
1200dpi corded laser mouse
Symmetrical design, suitable for right and left-handed use
USB connection suitable for PC and Mac
Plug and play - no software required
Price on Asking
1
Price on Asking
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
CherryWired/Wireless
Wired
Connection Type
USB
Mouse Type
Compact
Mouse Tracking Method
Laser
Mouse Buttons
3
Hand Orientation
Ambidextrous
Scroll Wheel
Yes
Colour
Black, Silver
Dimensions
98 x 56 x 35mm
Height
35mm
Length
98mm
Width
56mm
Product details
Traveller Corded Laser Mobile Mouse
1200dpi corded laser mouse
Symmetrical design, suitable for right and left-handed use
USB connection suitable for PC and Mac
Plug and play - no software required