Cinch Female, Male BNC Connector, 50Ω, Straight Body

RS Stock No.: 886-0428Brand: CinchManufacturers Part No.: 27-8140
brand-logo
View all in Coaxial Connectors

Technical Document

Specifications

Brand

Cinch

Coaxial Connector Type

BNC Connector

Gender

Female, Male

Impedance

50Ω

Body Orientation

Straight

Operating Frequency

0 to 4GHz

Body Plating

Nickel

Polarity

Normal

Contact Material

Brass

Contact Plating

Gold

Series Number

27

Product details

BNC Connector Adapters

A range of BNC coaxial connector adapters from Cinch that are designed for use with applications such as test equipment and analogue/digital connectivity.

Cinch BNC Range

Stock information temporarily unavailable.

€ 31.50

€ 3.15 Each (In a Pack of 10) (Exc. Vat)

€ 39.53

€ 3.953 Each (In a Pack of 10) (inc. VAT)

Cinch Female, Male BNC Connector, 50Ω, Straight Body

€ 31.50

€ 3.15 Each (In a Pack of 10) (Exc. Vat)

€ 39.53

€ 3.953 Each (In a Pack of 10) (inc. VAT)

Cinch Female, Male BNC Connector, 50Ω, Straight Body
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

QuantityUnit pricePer Pack
10 - 10€ 3.15€ 31.50
20 - 40€ 2.70€ 27.00
50 - 90€ 2.35€ 23.50
100 - 240€ 1.95€ 19.50
250+€ 1.75€ 17.50

Technical Document

Specifications

Brand

Cinch

Coaxial Connector Type

BNC Connector

Gender

Female, Male

Impedance

50Ω

Body Orientation

Straight

Operating Frequency

0 to 4GHz

Body Plating

Nickel

Polarity

Normal

Contact Material

Brass

Contact Plating

Gold

Series Number

27

Product details

BNC Connector Adapters

A range of BNC coaxial connector adapters from Cinch that are designed for use with applications such as test equipment and analogue/digital connectivity.

Cinch BNC Range