Technical Document
Specifications
Brand
CinchAdapter Type
RCA Jack to BNC Plug
Adapter Type A
RCA
Adapter Type B
BNC
Gender A
Female
Gender B
Male
Impedance
75Ω
Body Orientation
Straight
Operating Frequency
2GHz
Polarity
Normal
Contact Plating
Gold
Length
27.9mm
Body Plating
Nickel
Contact Material
Brass
Product details
BNC Connector Adapters
A range of BNC coaxial connector adapters from Cinch that are designed for use with applications such as test equipment and analogue/digital connectivity.
Cinch BNC Range
€ 37.50
€ 3.75 Each (In a Pack of 10) (Exc. Vat)
€ 47.06
€ 4.706 Each (In a Pack of 10) (inc. VAT)
10
€ 37.50
€ 3.75 Each (In a Pack of 10) (Exc. Vat)
€ 47.06
€ 4.706 Each (In a Pack of 10) (inc. VAT)
10
Stock information temporarily unavailable.
Please check again later.
Quantity | Unit price | Per Pack |
---|---|---|
10 - 10 | € 3.75 | € 37.50 |
20 - 40 | € 3.15 | € 31.50 |
50 - 90 | € 2.75 | € 27.50 |
100 - 240 | € 2.30 | € 23.00 |
250+ | € 2.10 | € 21.00 |
Technical Document
Specifications
Brand
CinchAdapter Type
RCA Jack to BNC Plug
Adapter Type A
RCA
Adapter Type B
BNC
Gender A
Female
Gender B
Male
Impedance
75Ω
Body Orientation
Straight
Operating Frequency
2GHz
Polarity
Normal
Contact Plating
Gold
Length
27.9mm
Body Plating
Nickel
Contact Material
Brass
Product details
BNC Connector Adapters
A range of BNC coaxial connector adapters from Cinch that are designed for use with applications such as test equipment and analogue/digital connectivity.