Cisco SG200-26FP, Smart 26 Port Gigabit Switch With PoE

RS Stock No.: 161-3731Brand: CiscoManufacturers Part No.: SG200-26FP-EU
brand-logo
View all in Network Switches

Technical Document

Specifications

Brand

Cisco

Number Of Ports

26

PoE - Power Over Ethernet

Yes

Switch Type

Smart

RJ45 Ports

24

SFP Ports

2

Network Speed Class

Gigabit

Height

257mm

Network Speed

10/100/1000Mbit/s

Model

SG200-26FP

Width

440mm

Depth

44mm

Dimensions

440 x 44 x 257mm

Country of Origin

China

Stock information temporarily unavailable.

€ 1,400.00

€ 1,400.00 Each (Exc. Vat)

€ 1,757.00

€ 1,757.00 Each (inc. VAT)

Cisco SG200-26FP, Smart 26 Port Gigabit Switch With PoE

€ 1,400.00

€ 1,400.00 Each (Exc. Vat)

€ 1,757.00

€ 1,757.00 Each (inc. VAT)

Cisco SG200-26FP, Smart 26 Port Gigabit Switch With PoE
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

Cisco

Number Of Ports

26

PoE - Power Over Ethernet

Yes

Switch Type

Smart

RJ45 Ports

24

SFP Ports

2

Network Speed Class

Gigabit

Height

257mm

Network Speed

10/100/1000Mbit/s

Model

SG200-26FP

Width

440mm

Depth

44mm

Dimensions

440 x 44 x 257mm

Country of Origin

China