Tekninen dokumentti
Tekniset tiedot
Merkki
CKHead Type
Clutch, Phillips, Slotted, Spanner, Spline Drive, Torq Set, Torx, Tri-Wing
Type
Driver Bit Set
Size
PH0, PH1, PH2, PH3, PZ0, PZ1, PZ2, PZ3, SL4, SL5, SL6, SL8, T8, T10, T15, T20, T25, T27, T30, T40, TW1, TW2, TW3, TW4
Number of Pieces
41
Model
T4508
Material
S2 Steel
Distrelec Product Id
30020596
Alkuperämaa
China
Tuotetiedot
C.K Security SD Bit Set (25mm) 41 Piece
The set of professional 41 screwdriver bits and a bits holder from CK features robust bits designed for power and endurance. CK bits have been manufactured from a premium quality S2 alloy steel for exceptional strength and durability that guarantees safe operation and high torque transfer. This set of the most commonly used bits is ideal for professionals and serious DIY enthusiast and is supplied with a stylish, metal storage case.
Features and Benefits:
C.K Drill bits are guaranteed for life against imperfect materials or
workmanship
Designed for various specific security screws
Premium quality S2 alloy steel for exceptional strength and durability
Precision machined tip for an exact fit and damage free screwing
25 mm long 1/4" hexagon bits
Typical Applications:
This Screwdriver Bits Set is typically used by professional tradesmen, engineers or those wishing to complete DIY. The screwdriver Bit Set is one of the most essential hand tools in any workmans kit. There are many situations and professions where screwdriver bits are integral to carrying out a specific task revolving around loosening or tightening fasteners.
Most common screwdriver bit types such as flat-blade and cross-recess have a very wide range of application. They are commonly used for:
Mechanical and industrial production
Woodworking/carpentry
Fastening wood to metal
Automotive industry applications
Speciality screwdrivers bits such as TORX, Hex, Tri-Wing etc. are designed for specific applications such as:
Electronics repairs
Opening consoles - Xbox/ PlayStation
Opening Mobile phones
Opening MacBooks
FAQs:
Are these screwdriver bits magnetised?
No, this screwdriver bits are not magnetised but can be simply magnetised by using one of the magnetisers available here at RS e.g. 667-3471
Are these bits suitable for impact tools?
Yes, these bits have been specially treated and guarantee increased durability and long operation even when used with high-torque tools
What do you get in the set?
The set contains magnetic bit holder and a variety of bits:
Phillips: 1 x PH0 / 1 x PH1 / 3 x PH2 / 1 x PH1
Pozidriv: 1 x PZ0 / 1 x PZ 1 / 1 x PZ2 / 1 x PZ3
Slotted: 1 x 4.0 mm / 1 x 5.0 mm / 1 x 6.0 mm / 1 x 8.0 mm
Multitooth: 1 x size 4/1 x size 5/1 x size 6/1 x size 8
Spanner: 1 x size 4/1 1 x size 6/1 x size 8/1 x size 10
Torq-Set: 1 x size 6/1 x size 8/1 x size 10
Tamperproof TORX: 1 x TX8 / 1 x TX10 / 1 x TX15 / 1 x TX20 / 1 x TX25 / 1 x TX27 / 1 x TX30 / 1 x TX40
Tri-Wing: 1 x size 1/1 x size 2/1 x size 3 / 1 x size 4
All supplied in sturdy metal case
€ 48,50
€ 48,50 kpl (ilman ALV)
€ 60,87
€ 60,87 kpl (Sis ALV:n)
1
€ 48,50
€ 48,50 kpl (ilman ALV)
€ 60,87
€ 60,87 kpl (Sis ALV:n)
1
Varastotiedot eivät ole tilapäisesti saatavilla.
Tarkista myöhemmin uudelleen.
Tekninen dokumentti
Tekniset tiedot
Merkki
CKHead Type
Clutch, Phillips, Slotted, Spanner, Spline Drive, Torq Set, Torx, Tri-Wing
Type
Driver Bit Set
Size
PH0, PH1, PH2, PH3, PZ0, PZ1, PZ2, PZ3, SL4, SL5, SL6, SL8, T8, T10, T15, T20, T25, T27, T30, T40, TW1, TW2, TW3, TW4
Number of Pieces
41
Model
T4508
Material
S2 Steel
Distrelec Product Id
30020596
Alkuperämaa
China
Tuotetiedot
C.K Security SD Bit Set (25mm) 41 Piece
The set of professional 41 screwdriver bits and a bits holder from CK features robust bits designed for power and endurance. CK bits have been manufactured from a premium quality S2 alloy steel for exceptional strength and durability that guarantees safe operation and high torque transfer. This set of the most commonly used bits is ideal for professionals and serious DIY enthusiast and is supplied with a stylish, metal storage case.
Features and Benefits:
C.K Drill bits are guaranteed for life against imperfect materials or
workmanship
Designed for various specific security screws
Premium quality S2 alloy steel for exceptional strength and durability
Precision machined tip for an exact fit and damage free screwing
25 mm long 1/4" hexagon bits
Typical Applications:
This Screwdriver Bits Set is typically used by professional tradesmen, engineers or those wishing to complete DIY. The screwdriver Bit Set is one of the most essential hand tools in any workmans kit. There are many situations and professions where screwdriver bits are integral to carrying out a specific task revolving around loosening or tightening fasteners.
Most common screwdriver bit types such as flat-blade and cross-recess have a very wide range of application. They are commonly used for:
Mechanical and industrial production
Woodworking/carpentry
Fastening wood to metal
Automotive industry applications
Speciality screwdrivers bits such as TORX, Hex, Tri-Wing etc. are designed for specific applications such as:
Electronics repairs
Opening consoles - Xbox/ PlayStation
Opening Mobile phones
Opening MacBooks
FAQs:
Are these screwdriver bits magnetised?
No, this screwdriver bits are not magnetised but can be simply magnetised by using one of the magnetisers available here at RS e.g. 667-3471
Are these bits suitable for impact tools?
Yes, these bits have been specially treated and guarantee increased durability and long operation even when used with high-torque tools
What do you get in the set?
The set contains magnetic bit holder and a variety of bits:
Phillips: 1 x PH0 / 1 x PH1 / 3 x PH2 / 1 x PH1
Pozidriv: 1 x PZ0 / 1 x PZ 1 / 1 x PZ2 / 1 x PZ3
Slotted: 1 x 4.0 mm / 1 x 5.0 mm / 1 x 6.0 mm / 1 x 8.0 mm
Multitooth: 1 x size 4/1 x size 5/1 x size 6/1 x size 8
Spanner: 1 x size 4/1 1 x size 6/1 x size 8/1 x size 10
Torq-Set: 1 x size 6/1 x size 8/1 x size 10
Tamperproof TORX: 1 x TX8 / 1 x TX10 / 1 x TX15 / 1 x TX20 / 1 x TX25 / 1 x TX27 / 1 x TX30 / 1 x TX40
Tri-Wing: 1 x size 1/1 x size 2/1 x size 3 / 1 x size 4
All supplied in sturdy metal case