CML Innovative Technologies Yellow Panel Mount Indicator, 12V, 8mm Mounting Hole Size

RS Stock No.: 491-3843Brand: CML Innovative TechnologiesManufacturers Part No.: 190412Z2
brand-logo
View all in Panel Mount Indicators

Technical Document

Specifications

Voltage Rating

12V

Light Output Colour

Yellow

Mounting Hole Size

8mm

Lamp Type

LED

Bezel Style

Prominent

Bezel Colour

Black

Current Rating

19mA

Intensity

25 (ac) mcd, 30 (dc) mcd

Length

40mm

Length

40 mm

Country of Origin

United Kingdom

Product details

LED Indicator, 8mm Mounting, 12 & 24 ac/dc

5mm coloured diffused epoxy lens
9.5mm Bright satin or black chrome brass bezel
Recessed or prominent style bezel

Supplied with

fixing nut & washer

Stock information temporarily unavailable.

€ 5.40

€ 5.40 Each (Exc. Vat)

€ 6.78

€ 6.78 Each (inc. VAT)

CML Innovative Technologies Yellow Panel Mount Indicator, 12V, 8mm Mounting Hole Size

€ 5.40

€ 5.40 Each (Exc. Vat)

€ 6.78

€ 6.78 Each (inc. VAT)

CML Innovative Technologies Yellow Panel Mount Indicator, 12V, 8mm Mounting Hole Size
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Voltage Rating

12V

Light Output Colour

Yellow

Mounting Hole Size

8mm

Lamp Type

LED

Bezel Style

Prominent

Bezel Colour

Black

Current Rating

19mA

Intensity

25 (ac) mcd, 30 (dc) mcd

Length

40mm

Length

40 mm

Country of Origin

United Kingdom

Product details

LED Indicator, 8mm Mounting, 12 & 24 ac/dc

5mm coloured diffused epoxy lens
9.5mm Bright satin or black chrome brass bezel
Recessed or prominent style bezel

Supplied with

fixing nut & washer