Comark PDT300 Pocket Digital Thermometer for Food Industry Use, +150°C Max, ±1 °C Accuracy - With RS Calibration

RS Stock No.: 288-6768Brand: ComarkManufacturers Part No.: PDT300C
brand-logo
View all in Digital Thermometers

Technical Document

Specifications

Brand

Comark

Absolute Maximum Temperature Measurement

+150°C

Calibrated

RSCAL

Model Number

PDT300

Thermometer Type

Pocket

Best Accuracy

±1 °C

Application

Food Industry

Country of Origin

Korea, Republic Of

Stock information temporarily unavailable.

€ 186.00

€ 186.00 Each (Exc. Vat)

€ 233.43

€ 233.43 Each (inc. VAT)

Comark PDT300 Pocket Digital Thermometer for Food Industry Use, +150°C Max, ±1 °C Accuracy - With RS Calibration

Calibration type

€ 186.00

€ 186.00 Each (Exc. Vat)

€ 233.43

€ 233.43 Each (inc. VAT)

Comark PDT300 Pocket Digital Thermometer for Food Industry Use, +150°C Max, ±1 °C Accuracy - With RS Calibration
Stock information temporarily unavailable.

Calibration type

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

Comark

Absolute Maximum Temperature Measurement

+150°C

Calibrated

RSCAL

Model Number

PDT300

Thermometer Type

Pocket

Best Accuracy

±1 °C

Application

Food Industry

Country of Origin

Korea, Republic Of