Computronic Linear DIN Rail Panel Mount Power Supply, 110V ac ac Input, 24V dc dc Output, 500mA Output, 12W

RS Stock No.: 541-7734Brand: ComputronicManufacturers Part No.: LPS240.5C
brand-logo
View all in DIN Rail Power Supplies

Technical Document

Specifications

Type

Linear

Output Voltage

24V dc

Output Current

500mA

AC or DC Input Voltage

ac

AC or DC Output Voltage

dc

Input Voltage

110V ac

Power Rating

12W

Width

85mm

Depth

125mm

Minimum Temperature

0°C

Ripple And Noise

5mV

Load Regulation

10mV

Maximum Temperature

+40°C

Mounting Type

DIN Rail

Country of Origin

United Kingdom

Stock information temporarily unavailable.

Price on Asking

Computronic Linear DIN Rail Panel Mount Power Supply, 110V ac ac Input, 24V dc dc Output, 500mA Output, 12W

Price on Asking

Computronic Linear DIN Rail Panel Mount Power Supply, 110V ac ac Input, 24V dc dc Output, 500mA Output, 12W
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Type

Linear

Output Voltage

24V dc

Output Current

500mA

AC or DC Input Voltage

ac

AC or DC Output Voltage

dc

Input Voltage

110V ac

Power Rating

12W

Width

85mm

Depth

125mm

Minimum Temperature

0°C

Ripple And Noise

5mV

Load Regulation

10mV

Maximum Temperature

+40°C

Mounting Type

DIN Rail

Country of Origin

United Kingdom