Technical Document
Specifications
Brand
ContactumNumber of Gangs
1
Colour
Grey
Switched
Yes
Indoor or Outdoor Use
Indoor
Socket Type
Type G - British
Mounting Style
Wall Mount
Current Rating
13A
Voltage Rating
220 → 250 V
Series
Metalclad
International Protection Rating
IP2X
Fixing Standard
BS
Number of Poles
2
Colour Family
White
Terminal Type
Screw Terminal
Faceplate Mounting Type
Screwed
Country of Origin
United Kingdom
€ 11.30
€ 11.30 Each (Exc. Vat)
€ 14.18
€ 14.18 Each (inc. VAT)
1
€ 11.30
€ 11.30 Each (Exc. Vat)
€ 14.18
€ 14.18 Each (inc. VAT)
1
Stock information temporarily unavailable.
Please check again later.
Quantity | Unit price |
---|---|
1 - 9 | € 11.30 |
10 - 49 | € 10.80 |
50+ | € 10.00 |
Technical Document
Specifications
Brand
ContactumNumber of Gangs
1
Colour
Grey
Switched
Yes
Indoor or Outdoor Use
Indoor
Socket Type
Type G - British
Mounting Style
Wall Mount
Current Rating
13A
Voltage Rating
220 → 250 V
Series
Metalclad
International Protection Rating
IP2X
Fixing Standard
BS
Number of Poles
2
Colour Family
White
Terminal Type
Screw Terminal
Faceplate Mounting Type
Screwed
Country of Origin
United Kingdom