Contitech Drive Belt, belt section A, 1580mm Length

RS Stock No.: 515-0908Brand: ContitechManufacturers Part No.: XPA 1580
brand-logo
View all in V & Wedge Belts

Technical Document

Specifications

Length

1580mm

Top Width

13mm

Belt Section

A

Height

9mm

Minimum Pulley Diameter

63mm

Material

Polyamide

Minimum Operating Temperature

-30°C

Maximum Operating Temperature

+80°C

You may be interested in
Stock information temporarily unavailable.

Price on Asking

Contitech Drive Belt, belt section A, 1580mm Length

Price on Asking

Contitech Drive Belt, belt section A, 1580mm Length
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in

Technical Document

Specifications

Length

1580mm

Top Width

13mm

Belt Section

A

Height

9mm

Minimum Pulley Diameter

63mm

Material

Polyamide

Minimum Operating Temperature

-30°C

Maximum Operating Temperature

+80°C

You may be interested in