Cooper B-Line ACCESS Series 12U-Rack Server Cabinet, 615 x 640 x 500mm

RS Stock No.: 668-4843Brand: Cooper B-LineManufacturers Part No.: AWB-PS-GD-SF-12U-5D
brand-logo
View all in Server Cabinets

Technical Document

Specifications

Rack Units

12U

External Height

615.9 mm

External Width

640 mm

External Depth

500mm

External Dimensions

615 x 640 x 500mm

Series

ACCESS

Colour

Blue, Grey

External Case Material

Glass, Steel

Country of Origin

United Kingdom

Stock information temporarily unavailable.

Price on Asking

Cooper B-Line ACCESS Series 12U-Rack Server Cabinet, 615 x 640 x 500mm

Price on Asking

Cooper B-Line ACCESS Series 12U-Rack Server Cabinet, 615 x 640 x 500mm
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Rack Units

12U

External Height

615.9 mm

External Width

640 mm

External Depth

500mm

External Dimensions

615 x 640 x 500mm

Series

ACCESS

Colour

Blue, Grey

External Case Material

Glass, Steel

Country of Origin

United Kingdom