Cooper Bussmann 40A Rail Mount Fuse Holder for 14 x 51mm Fuse, 3P, 690V ac

RS Stock No.: 703-8563Brand: Cooper BussmannManufacturers Part No.: CH143D
brand-logo
View all in Fuse Holders

Technical Document

Specifications

Fuse Size

14 x 51mm

Current Rating

40A

Voltage Rating

690V ac

Number of Poles

3

Case Material

PET

You may be interested in
Stock information temporarily unavailable.

Price on Asking

Cooper Bussmann 40A Rail Mount Fuse Holder for 14 x 51mm Fuse, 3P, 690V ac

Price on Asking

Cooper Bussmann 40A Rail Mount Fuse Holder for 14 x 51mm Fuse, 3P, 690V ac
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in

Technical Document

Specifications

Fuse Size

14 x 51mm

Current Rating

40A

Voltage Rating

690V ac

Number of Poles

3

Case Material

PET

You may be interested in