Cornell-Dubilier 390pF Mica Capacitor 500V dc ±5% Tolerance, CD15

RS Stock No.: 744-1565Brand: Cornell-DubilierManufacturers Part No.: CD15FD391JO3F
brand-logo
View all in Mica Capacitors

Technical Document

Specifications

Series

CD15

Capacitance

390pF

Voltage

500V dc

Dimensions

11.9 x 5.3 x 9.9mm

Lead Pitch

5.9mm

Tolerance

±5%

Depth

5.3mm

Height

9.9mm

Length

11.9mm

Maximum Operating Temperature

+125°C

Minimum Operating Temperature

-55°C

Product details

CD15 series

Standard range of resin dipped radial MICA capacitors. This series features excellent stability for timing and close tolerance applications

Features and Benefits:
High temperature
Non-flammable
High reliability
Case Material: Epoxy
Rated Voltage 100 Vdc to 2500 Vdc

Radial Dipped

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
You may be interested in
RS PRO 390pF Mica Capacitor 500V dc ±1% Tolerance Radial
€ 10.291Each (In a Pack of 5) (Exc. Vat)
Stock information temporarily unavailable.

Price on Asking

Each (In a Pack of 2) (Exc. Vat)

Cornell-Dubilier 390pF Mica Capacitor 500V dc ±5% Tolerance, CD15

Price on Asking

Each (In a Pack of 2) (Exc. Vat)

Cornell-Dubilier 390pF Mica Capacitor 500V dc ±5% Tolerance, CD15
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
You may be interested in
RS PRO 390pF Mica Capacitor 500V dc ±1% Tolerance Radial
€ 10.291Each (In a Pack of 5) (Exc. Vat)

Technical Document

Specifications

Series

CD15

Capacitance

390pF

Voltage

500V dc

Dimensions

11.9 x 5.3 x 9.9mm

Lead Pitch

5.9mm

Tolerance

±5%

Depth

5.3mm

Height

9.9mm

Length

11.9mm

Maximum Operating Temperature

+125°C

Minimum Operating Temperature

-55°C

Product details

CD15 series

Standard range of resin dipped radial MICA capacitors. This series features excellent stability for timing and close tolerance applications

Features and Benefits:
High temperature
Non-flammable
High reliability
Case Material: Epoxy
Rated Voltage 100 Vdc to 2500 Vdc

Radial Dipped

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
You may be interested in
RS PRO 390pF Mica Capacitor 500V dc ±1% Tolerance Radial
€ 10.291Each (In a Pack of 5) (Exc. Vat)