Coroplast Transparent Foam Tape, 25mm x 33m, 1mm Thick

RS Stock No.: 685-1693Brand: CoroplastManufacturers Part No.: 9010SPT - 25MMx33M
brand-logo
View all in Foam Tapes

Technical Document

Specifications

Width

25mm

Thickness

1mm

Length

33m

Colour

Transparent

Adhesion Strength

15.2 N/cm

Foam Density

1000kg/m³

Adhesive Material

Acrylic

Tensile Strength

5.46N/cm

Maximum Operating Temperature

+80°C

Country of Origin

Germany

Product details

Double-sided adhesive tape, 9010SPT

Double-sided high-performance adhesive tape with red PE film liner
Closed-cell foam, homogeneous acrylic adhesive compound
Bond strength on steel 39 N, breaking force 14 N (25 mm)
Elongation at break 750%, shearing resistance > 1000
Temperature range -40 °C → +80 °C
For joining, sealing, insulating and cushioning in industrial and automotive applications

You may be interested in
Stock information temporarily unavailable.

Price on Asking

Coroplast Transparent Foam Tape, 25mm x 33m, 1mm Thick

Price on Asking

Coroplast Transparent Foam Tape, 25mm x 33m, 1mm Thick
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in

Technical Document

Specifications

Width

25mm

Thickness

1mm

Length

33m

Colour

Transparent

Adhesion Strength

15.2 N/cm

Foam Density

1000kg/m³

Adhesive Material

Acrylic

Tensile Strength

5.46N/cm

Maximum Operating Temperature

+80°C

Country of Origin

Germany

Product details

Double-sided adhesive tape, 9010SPT

Double-sided high-performance adhesive tape with red PE film liner
Closed-cell foam, homogeneous acrylic adhesive compound
Bond strength on steel 39 N, breaking force 14 N (25 mm)
Elongation at break 750%, shearing resistance > 1000
Temperature range -40 °C → +80 °C
For joining, sealing, insulating and cushioning in industrial and automotive applications

You may be interested in