Technical Document
Specifications
Brand
CoselOutput Voltage
12V dc
Input Voltage Range
9 → 18 V dc
Power Rating
3W
Input Voltage Nominal
12 V dc
Output Current
250mA
Mounting Type
PCB Mount
Isolated
Yes
Number of Outputs
1
Package
SIP 6
Isolation Voltage
1kV dc
Length
17mm
Depth
12mm
Width
8.5mm
Series
MGS
Load Regulation
48mV
Minimum Temperature
-40°C
Efficiency
86%
Maximum Temperature
+85°C
Country of Origin
Japan
€ 180.00
€ 180.00 1 Tube of 10 (Exc. Vat)
€ 225.90
€ 225.90 1 Tube of 10 (inc. VAT)
1
€ 180.00
€ 180.00 1 Tube of 10 (Exc. Vat)
€ 225.90
€ 225.90 1 Tube of 10 (inc. VAT)
1
Stock information temporarily unavailable.
Please check again later.
Quantity | Unit price |
---|---|
1 - 4 | € 180.00 |
5 - 9 | € 175.00 |
10 - 24 | € 171.00 |
25 - 49 | € 167.00 |
50+ | € 164.00 |
Technical Document
Specifications
Brand
CoselOutput Voltage
12V dc
Input Voltage Range
9 → 18 V dc
Power Rating
3W
Input Voltage Nominal
12 V dc
Output Current
250mA
Mounting Type
PCB Mount
Isolated
Yes
Number of Outputs
1
Package
SIP 6
Isolation Voltage
1kV dc
Length
17mm
Depth
12mm
Width
8.5mm
Series
MGS
Load Regulation
48mV
Minimum Temperature
-40°C
Efficiency
86%
Maximum Temperature
+85°C
Country of Origin
Japan