Cosel Embedded Switch Mode Power Supply SMPS, MMC50A-2-N, 5/±15V dc, 1.2 A, 5 A, 500 mA, 50W, Triple Output, 110

RS Stock No.: 405-0481Brand: CoselManufacturers Part No.: MMC50A-2-N
brand-logo
View all in Switching Power Supplies

Technical Document

Specifications

Brand

Cosel

Output Voltage

5/±15V dc

Output Current

1.2 A, 5 A, 500 mA

Power Rating

50W

Number of Outputs

3

Input Voltage

110 → 170 V dc, 85 → 132 V ac

Mounting Type

Chassis Mount

Package Type

Enclosed

Width

36mm

Depth

93mm

Efficiency

70%

Maximum Temperature

+65°C

Minimum Temperature

0°C

Weight

400g

Country of Origin

Japan

Product details

MMC Series, 3 Outputs, 50 to 100 W

Small-sized, low cost
Follows EMI standard, FCC-A
Overcurrent / overvoltage protection circuits included
Includes operational display-check LED and case cover
Output 1, output 2 and output 3 are insulated

Standards

Follows UL1950, C-UL, PCE

Stock information temporarily unavailable.

€ 155.00

€ 155.00 Each (Exc. Vat)

€ 194.52

€ 194.52 Each (inc. VAT)

Cosel Embedded Switch Mode Power Supply SMPS, MMC50A-2-N, 5/±15V dc, 1.2 A, 5 A, 500 mA, 50W, Triple Output, 110

€ 155.00

€ 155.00 Each (Exc. Vat)

€ 194.52

€ 194.52 Each (inc. VAT)

Cosel Embedded Switch Mode Power Supply SMPS, MMC50A-2-N, 5/±15V dc, 1.2 A, 5 A, 500 mA, 50W, Triple Output, 110
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

QuantityUnit price
1 - 4€ 155.00
5 - 9€ 153.00
10 - 24€ 151.00
25 - 49€ 146.00
50+€ 141.00

Technical Document

Specifications

Brand

Cosel

Output Voltage

5/±15V dc

Output Current

1.2 A, 5 A, 500 mA

Power Rating

50W

Number of Outputs

3

Input Voltage

110 → 170 V dc, 85 → 132 V ac

Mounting Type

Chassis Mount

Package Type

Enclosed

Width

36mm

Depth

93mm

Efficiency

70%

Maximum Temperature

+65°C

Minimum Temperature

0°C

Weight

400g

Country of Origin

Japan

Product details

MMC Series, 3 Outputs, 50 to 100 W

Small-sized, low cost
Follows EMI standard, FCC-A
Overcurrent / overvoltage protection circuits included
Includes operational display-check LED and case cover
Output 1, output 2 and output 3 are insulated

Standards

Follows UL1950, C-UL, PCE