Cottam 12mm Stainless Steel Wire Brush, For Surface Preparation

Technical Document
Specifications
Brand
CottamApplication
Surface Preparation
Brush Type
Heavy Duty Brush
Bristle Material
Stainless Steel
Bristle Length
12mm
Brush Diameter or Width
25mm
Brush Depth
192mm
Number of Rows
2
Colour
Wood
Country of Origin
China
Product details
Wooden Angled Brushes
Solid wood handle cleaning brushes with a range of bristle types; horse hair, bristle, brass and stainless steel to accommodate every cleaning need.
Standard brushes: bristle length 35mm, bristle width 9mm, bristle trim length 15mm, handle length 185mm
Large brushes: bristle length 53mm, bristle width 12mm, bristle trim length 15mm
Staple set bristles
€ 17.60
€ 17.60 1 Set (Exc. Vat)
€ 22.09
€ 22.09 1 Set (inc. VAT)
1
€ 17.60
€ 17.60 1 Set (Exc. Vat)
€ 22.09
€ 22.09 1 Set (inc. VAT)
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Technical Document
Specifications
Brand
CottamApplication
Surface Preparation
Brush Type
Heavy Duty Brush
Bristle Material
Stainless Steel
Bristle Length
12mm
Brush Diameter or Width
25mm
Brush Depth
192mm
Number of Rows
2
Colour
Wood
Country of Origin
China
Product details
Wooden Angled Brushes
Solid wood handle cleaning brushes with a range of bristle types; horse hair, bristle, brass and stainless steel to accommodate every cleaning need.
Standard brushes: bristle length 35mm, bristle width 9mm, bristle trim length 15mm, handle length 185mm
Large brushes: bristle length 53mm, bristle width 12mm, bristle trim length 15mm
Staple set bristles